ROHM 200 V 5 A Rectifier & Schottky Diode Schottky 2-Pin PMDTP RSX088LAP2STR

Get a bulk buy discount

Add 50 more to save €0.55

View bulk pricing options

Subtotal (1 pack of 10 units)*

€6.00

(exc. VAT)

€7.40

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2,370 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
10 - 40€0.60€6.00-
50 - 90€0.589€5.89€0.55
100 - 240€0.461€4.61€13.90
250 - 990€0.45€4.50€37.50
1000 +€0.29€2.90€310.00

*price indicative

Packaging Options:
RS Stock No.:
260-6214
Mfr. Part No.:
RSX088LAP2STR
Manufacturer:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Product Type

Rectifier & Schottky Diode

Mount Type

Surface

Package Type

PMDTP

Maximum Continuous Forward Current If

5A

Peak Reverse Repetitive Voltage Vrrm

200V

Diode Configuration

Single

Series

RSX

Rectifier Type

Schottky

Pin Count

2

Peak Reverse Current Ir

350μA

Minimum Operating Temperature

-55°C

Maximum Forward Voltage Vf

920mV

Peak Non-Repetitive Forward Surge Current Ifsm

75A

Maximum Operating Temperature

175°C

Standards/Approvals

RoHS

Length

2.6mm

Height

4.9mm

Width

1.1mm

Automotive Standard

AEC-Q101

The ROHM Schottky barrier diode is used in switching power supply and for reverse polarity protection. It has silicon epitaxial planar structure and comes with PMDTM surface mount package.

High reliability

Small power mould type

Ultra low reverse current

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy