Infineon 4 V 110 mA Diode Schottky 3-Pin SOT-323 BAT1504WH6327XTSA1
- RS Stock No.:
- 261-3916
- Mfr. Part No.:
- BAT1504WH6327XTSA1
- Manufacturer:
- Infineon
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 3000 units)*
€615.00
(exc. VAT)
€756.00
(inc. VAT)
Temporarily out of stock
- Shipping from 30 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 - 3000 | €0.205 | €615.00 |
| 6000 + | €0.195 | €585.00 |
*price indicative
- RS Stock No.:
- 261-3916
- Mfr. Part No.:
- BAT1504WH6327XTSA1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | Diode | |
| Mount Type | Surface | |
| Package Type | SOT-323 | |
| Maximum Continuous Forward Current If | 110mA | |
| Peak Reverse Repetitive Voltage Vrrm | 4V | |
| Diode Configuration | Series | |
| Series | BAT15-04W | |
| Rectifier Type | Schottky | |
| Pin Count | 3 | |
| Peak Reverse Current Ir | 5μA | |
| Minimum Operating Temperature | -55°C | |
| Maximum Forward Voltage Vf | 250mV | |
| Maximum Operating Temperature | 150°C | |
| Height | 900μm | |
| Length | 2mm | |
| Standards/Approvals | JEDEC47/20/22 | |
| Width | 2.1mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type Diode | ||
Mount Type Surface | ||
Package Type SOT-323 | ||
Maximum Continuous Forward Current If 110mA | ||
Peak Reverse Repetitive Voltage Vrrm 4V | ||
Diode Configuration Series | ||
Series BAT15-04W | ||
Rectifier Type Schottky | ||
Pin Count 3 | ||
Peak Reverse Current Ir 5μA | ||
Minimum Operating Temperature -55°C | ||
Maximum Forward Voltage Vf 250mV | ||
Maximum Operating Temperature 150°C | ||
Height 900μm | ||
Length 2mm | ||
Standards/Approvals JEDEC47/20/22 | ||
Width 2.1mm | ||
Automotive Standard No | ||
Infineon BAT15-04W Series Diode, 0.25V Maximum Forward Voltage, 110mA Maximum Continuous Forward Current - BAT1504WH6327XTSA1
This diode is a Schottky rectifier intended for low-voltage switching and protection duties in surface-mounted assemblies. It delivers low forward drop performance across a wide temperature range and is specified for repeated reverse voltage protection in Compact electronics. The component is suited to applications requiring a small footprint and minimal reverse leakage.
Features and Benefits:
• 0.25V Maximum forward voltage enabling reduced conduction losses
• 110mA Maximum continuous forward current supporting modest load currents
• 4V Peak reverse repetitive voltage protecting low-voltage circuits
• 5μA Peak reverse current reducing standby leakage currents
• -55°C to 150°C Operating temperature range enabling thermal resilience
• 110mA Maximum continuous forward current supporting modest load currents
• 4V Peak reverse repetitive voltage protecting low-voltage circuits
• 5μA Peak reverse current reducing standby leakage currents
• -55°C to 150°C Operating temperature range enabling thermal resilience
Applications
• Used for polarity protection in low-voltage consumer electronics
• Suitable for power steering of small-signal rectification tasks
• Ideal for surface-mount assemblies with limited PCB space
• Can be used for reverse-voltage protection in battery-powered modules
• Used with Compact DC-DC stages requiring fast switching
• Suitable for power steering of small-signal rectification tasks
• Ideal for surface-mount assemblies with limited PCB space
• Can be used for reverse-voltage protection in battery-powered modules
• Used with Compact DC-DC stages requiring fast switching
What mounting method should be used for this component?
It is designed for surface mounting in a SOT-323 package to suit automated pick-and-place and reflow processes.
How does the device behave under high ambient temperature?
It maintains specified operation up to a maximum operating temperature of 150°C with stable forward characteristics up to that limit.
Can it be used where automotive qualification is required?
It does not conform to automotive-grade standards and is not specified for automotive use.
What configuration is the diode provided in for circuit implementation?
It is supplied in a series diode arrangement suitable for in-line rectification and protection tasks.
Related links
- Infineon 4 V 110 mA Diode 3-Pin SOT-323 BAT1504WH6327XTSA1
- Infineon 4 V 110 mA Diode 4-Pin SOT-143
- Infineon 4 V 110 mA Diode Schottky 4-Pin SOT-143
- Infineon 4 V 110 mA Diode 4-Pin SOT-143 BAT15099RE6327HTSA1
- Infineon 4 V 110 mA Diode Schottky 4-Pin SOT-143 BAT15099E6327HTSA1
- Infineon 4 V 110 mA Diode Schottky 4-Pin SOT-143 BAT15099E6433HTMA1
- Infineon 4 V 110 mA Diode Schottky 2-Pin SOD-323
- Infineon 4 V 110 mA Diode Schottky 2-Pin SOD-323 BAT1503WE6327HTSA1
