ROHM 150 V 8 A Rectifier & Schottky Diode Schottky 3-Pin TO-277A RB048RSM15STL1

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
261-9301
Mfr. Part No.:
RB048RSM15STL1
Manufacturer:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Peak Reverse Repetitive Voltage (Vrrm)

150 V

Maximum Continuous Forward Current (If)

8 A

Product Type

Rectifier & Schottky Diode

Rectifier Type

Schottky

Pin Count

3

Package Type

TO-277A

Automotive Standard

AEC-Q101

Diode Configuration

Single

Height

6.65 mm

Length

4.35 mm

Maximum Forward Voltage (Vf)

880 mV

Maximum Operating Temperature

175 °C

Minimum Operating Temperature

-55 °C

Mount Type

Surface

Peak Non-Repetitive Forward Surge Current (Ifsm)

160 A

Peak Reverse Current (Ir)

3.7 μA

Series

RB048RSM10STL1

Standards/Approvals

RoHS

Width

1.2 mm

The ROHM Schottky barrier diode is suitable for switching power supply, freewheel diode and reverse polarity protection. It has a structure of silicon epitaxial planar. The storage temperature ranges between -55°C to 175°C.

High reliability

Power mold type

Ultra low IR

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy