ROHM 150 V 5 A Rectifier & Schottky Diode Schottky 3-Pin TO-277A RB078RSM15STL1

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
261-9318
Mfr. Part No.:
RB078RSM15STL1
Manufacturer:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Product Type

Rectifier & Schottky Diode

Mount Type

Surface

Package Type

TO-277A

Maximum Continuous Forward Current If

5A

Peak Reverse Repetitive Voltage Vrrm

150V

Diode Configuration

Single

Series

RB078RSM15S

Rectifier Type

Schottky

Pin Count

3

Minimum Operating Temperature

-55°C

Peak Non-Repetitive Forward Surge Current Ifsm

120A

Maximum Forward Voltage Vf

870mV

Maximum Operating Temperature

175°C

Width

1.2mm

Height

6.65mm

Standards/Approvals

RoHS

Length

4.35mm

Automotive Standard

AEC-Q101

The ROHM Schottky barrier diode is suitable for switching power supply, freewheel diode and reverse polarity protection. It has a structure of silicon epitaxial planar. The storage temperature ranges between -55°C to 175°C.

High reliability

Power mold type

Ultra low IR

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy