onsemi 1.2 kV 40 A Rectifier & Schottky Diode Schottky 3-Pin TO-247-3LD NDSH40120CDN

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
261-9556
Mfr. Part No.:
NDSH40120CDN
Manufacturer:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Product Type

Rectifier & Schottky Diode

Mount Type

Surface

Package Type

TO-247-3LD

Maximum Continuous Forward Current If

40A

Peak Reverse Repetitive Voltage Vrrm

1.2kV

Series

NDSH40120CDN

Rectifier Type

Schottky

Pin Count

3

Peak Non-Repetitive Forward Surge Current Ifsm

123A

Maximum Forward Voltage Vf

1.75V

Minimum Operating Temperature

-55°C

Peak Reverse Current Ir

200μA

Maximum Operating Temperature

175°C

Length

41.07mm

Height

4.82mm

Width

15.87mm

Standards/Approvals

RoHS

Automotive Standard

No

Silicon Carbide (SiC) Schottky Diode – EliteSiC, 40 A, 1200 V, D3, TO-247-3L


The ON Semiconductor schottky diodes & rectifiers silicon carbide schottky diodes use a completely new technology that provides superior switching performance and higher reliability compared to silicon. It consist of no reverse recovery current, temperature independent switching characteristics, and excellent thermal performance sets silicon carbide as the next generation of power semiconductor.

High surge current capacity

Positive temperature coefficient

Ease of paralleling

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy