ROHM 100 V 3 A Diode Schottky 2-Pin DO-214AA RB058LB100TBR1
- RS Stock No.:
- 266-3815
- Mfr. Part No.:
- RB058LB100TBR1
- Manufacturer:
- ROHM
Get a bulk buy discount
Add 50 more to save 1%
View bulk pricing optionsSubtotal (1 pack of 10 units)*
€4.66
(exc. VAT)
€5.73
(inc. VAT)
Temporarily out of stock
- Shipping from 06 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 10 - 40 | €0.466 | €4.66 | - |
| 50 - 90 | €0.457 | €4.57 | 1% |
| 100 - 240 | €0.358 | €3.58 | 23% |
| 250 - 990 | €0.349 | €3.49 | 25% |
| 1000 + | €0.229 | €2.29 | 50% |
*price indicative
- RS Stock No.:
- 266-3815
- Mfr. Part No.:
- RB058LB100TBR1
- Manufacturer:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Mount Type | Surface | |
| Product Type | Diode | |
| Package Type | DO-214AA (SMB) | |
| Maximum Continuous Forward Current If | 3A | |
| Peak Reverse Repetitive Voltage Vrrm | 100V | |
| Diode Configuration | Single | |
| Series | RB | |
| Rectifier Type | Schottky | |
| Pin Count | 2 | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 90A | |
| Minimum Operating Temperature | -55°C | |
| Maximum Forward Voltage Vf | 0.84V | |
| Peak Reverse Current Ir | 1.5μA | |
| Maximum Operating Temperature | 175°C | |
| Height | 5.6mm | |
| Length | 3.94mm | |
| Width | 2.45mm | |
| Standards/Approvals | RoHS | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Mount Type Surface | ||
Product Type Diode | ||
Package Type DO-214AA (SMB) | ||
Maximum Continuous Forward Current If 3A | ||
Peak Reverse Repetitive Voltage Vrrm 100V | ||
Diode Configuration Single | ||
Series RB | ||
Rectifier Type Schottky | ||
Pin Count 2 | ||
Peak Non-Repetitive Forward Surge Current Ifsm 90A | ||
Minimum Operating Temperature -55°C | ||
Maximum Forward Voltage Vf 0.84V | ||
Peak Reverse Current Ir 1.5μA | ||
Maximum Operating Temperature 175°C | ||
Height 5.6mm | ||
Length 3.94mm | ||
Width 2.45mm | ||
Standards/Approvals RoHS | ||
Automotive Standard AEC-Q101 | ||
The ROHM diode is a super low IR schottky barrier diode, suitable for general rectification.
High reliability
Small power mould type
Related links
- ROHM 100 V 3 A Diode Schottky 2-Pin DO-214AA
- ROHM 100 V 2 A Diode Schottky 2-Pin DO-214AA
- ROHM 100 V 2 A Diode Schottky 2-Pin DO-214AA RB068LB100TBR1
- Taiwan Semiconductor 100 V 3 A Diode Schottky 2-Pin DO-214AA
- STMicroelectronics 100 V 3 A Diode Schottky 2-Pin DO-214AA STPS3H100U
- Taiwan Semiconductor 100 V 3 A Diode Schottky 2-Pin DO-214AA SK310B R4
- HY Electronic Corp 100 V 3 A Diode Schottky 2-Pin DO-214AA SS310B
- ROHM 60 V 3 A Diode Schottky 2-Pin DO-214AA
