Infineon Rectifier & Schottky Diode Rectifier Diode 3-Pin DD171N16KHPSA2
- RS Stock No.:
- 273-2912
- Mfr. Part No.:
- DD171N16KHPSA2
- Manufacturer:
- Infineon
Get a bulk buy discount
Add 16 more to save €83.95
View bulk pricing optionsSubtotal (1 tray of 8 units)*
€966.05
(exc. VAT)
€1,188.24
(inc. VAT)
In Stock
- Plus 8 unit(s) shipping from 23 November 2026
- Plus 8 unit(s) shipping from 11 November 2027
- Plus 8 unit(s) shipping from 18 November 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tray* | Saving |
|---|---|---|---|
| 8 - 8 | €120.756 | €966.05 | - |
| 16 + | €115.509 | €924.07 | €83.95 |
*price indicative
- RS Stock No.:
- 273-2912
- Mfr. Part No.:
- DD171N16KHPSA2
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | Rectifier & Schottky Diode | |
| Series | DD171N | |
| Rectifier Type | Rectifier Diode | |
| Pin Count | 3 | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 56A | |
| Minimum Operating Temperature | -4°C | |
| Maximum Operating Temperature | 15°C | |
| Standards/Approvals | E83336 | |
| Height | 3mm | |
| Length | 94mm | |
| Width | 22mm | |
| Automotive Standard | AEC | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type Rectifier & Schottky Diode | ||
Series DD171N | ||
Rectifier Type Rectifier Diode | ||
Pin Count 3 | ||
Peak Non-Repetitive Forward Surge Current Ifsm 56A | ||
Minimum Operating Temperature -4°C | ||
Maximum Operating Temperature 15°C | ||
Standards/Approvals E83336 | ||
Height 3mm | ||
Length 94mm | ||
Width 22mm | ||
Automotive Standard AEC | ||
The Infineon 34 mm rectifier diode with 1600 V in pressure contact technology. It is designed for high overload and power cycling requirements.
High DC blocking stability over whole lifetime
High surge current capability especially for short grid spikes
One supplier for a broad range of Power Block Modules
Related links
- Infineon Rectifier & Schottky Diode Rectifier Diode 3-Pin DD171N16KHPSA2
- Infineon 650 V 12 A Rectifier & Schottky Diode Rectifier Diode 3-Pin TO-247 IDW12G65C5XKSA1
- STMicroelectronics 100 V 10 A Rectifier & Schottky Diode Rectifier Diode 3-Pin ECOPACK STPST10H100SBYTR
- STMicroelectronics 100 V 12 A Rectifier & Schottky Diode Rectifier Diode 3-Pin ECOPACK STPST12H100SF
- STMicroelectronics 100 V 10 A Rectifier & Schottky Diode Rectifier Diode 3-Pin ECOPACK STPST10H100SF
- STMicroelectronics 100 V 5 A Rectifier & Schottky Diode Rectifier Diode 3-Pin ECOPACK STPST5H100SBY-TR
- STMicroelectronics 1200 V 40 A Rectifier & Schottky Diode Rectifier Diode 3-Pin TO-247 STPSC40G12WLY
- STMicroelectronics 100 V 5 A Rectifier & Schottky Diode Rectifier Diode 3-Pin DPAK STPST5H100SB-TR
