Infineon 650 V 2 A Rectifier & Schottky Diode Rectifier Diode 2-Pin TO-220 IDH02G65C5XKSA2

Get a bulk buy discount

Add 100 more to save 7%

View bulk pricing options

Subtotal (1 tube of 50 units)*

€50.05

(exc. VAT)

€61.55

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 22 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tube*
Saving
50 - 50€1.001€50.05-
100 +€0.929€46.457%

*price indicative

RS Stock No.:
273-2935
Mfr. Part No.:
IDH02G65C5XKSA2
Manufacturer:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Mount Type

Through Hole

Product Type

Rectifier & Schottky Diode

Package Type

TO-220

Maximum Continuous Forward Current If

2A

Peak Reverse Repetitive Voltage Vrrm

650V

Series

IDH02G65C5

Diode Configuration

Single

Rectifier Type

Rectifier Diode

Pin Count

2

Peak Reverse Current Ir

35μA

Minimum Operating Temperature

-55°C

Maximum Forward Voltage Vf

1.5V

Peak Non-Repetitive Forward Surge Current Ifsm

23A

Maximum Operating Temperature

175°C

Standards/Approvals

RoHS

Automotive Standard

No

The Infineon schottky diodes generation 5 in a DPAK real2pin package represents leading edge technology for SiC schottky barrier diodes. It has very high quality and high volume manufacturing capability.

Highly stable switching performance

Reduced cooling requirements

Reduced risks of thermal runaway

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy