Infineon 650 V 10 A Rectifier & Schottky Diode Rectifier Diode 2-Pin TO-247 IDW20G65C5BXKSA2

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€8.14

(exc. VAT)

€10.01

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 278 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4€8.14
5 - 9€7.97
10 - 24€7.40
25 - 49€6.78
50 +€6.26

*price indicative

RS Stock No.:
273-2955
Mfr. Part No.:
IDW20G65C5BXKSA2
Manufacturer:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Mount Type

Through Hole

Product Type

Rectifier & Schottky Diode

Package Type

TO-247

Maximum Continuous Forward Current If

10A

Peak Reverse Repetitive Voltage Vrrm

650V

Diode Configuration

Dual

Series

IDW20G65C5B

Rectifier Type

Rectifier Diode

Pin Count

2

Peak Reverse Current Ir

180μA

Maximum Forward Voltage Vf

1.5V

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

175°C

Standards/Approvals

RoHS

Automotive Standard

No

The Infineon SiC schottky barrier diode has compact design and thinwafer technology, the new family of products shows improved efficiency over all load conditions, resulting from both the improved thermal characteristics and a lower figure of merit. It ha

Highest softness factor for ultimate softness and low EMI filtering

For applications switching between 18 kHz and 40 kHz

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy