Infineon 650 V 10 A Rectifier & Schottky Diode Rectifier Diode 2-Pin TO-220 IDH10G65C5XKSA2
- RS Stock No.:
- 273-2943
- Mfr. Part No.:
- IDH10G65C5XKSA2
- Manufacturer:
- Infineon
Get a bulk buy discount
Add 10 more to save 9%
View bulk pricing optionsSubtotal (1 unit)*
€4.64
(exc. VAT)
€5.71
(inc. VAT)
In Stock
- 12 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €4.64 | - |
| 10 - 24 | €4.22 | 9% |
| 25 - 49 | €3.84 | 17% |
| 50 - 99 | €3.58 | 22% |
| 100 + | €3.32 | 28% |
*price indicative
- RS Stock No.:
- 273-2943
- Mfr. Part No.:
- IDH10G65C5XKSA2
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | Rectifier & Schottky Diode | |
| Mount Type | Through Hole | |
| Package Type | TO-220 | |
| Maximum Continuous Forward Current If | 10A | |
| Peak Reverse Repetitive Voltage Vrrm | 650V | |
| Diode Configuration | Single | |
| Series | IDH10G65C5 | |
| Rectifier Type | Rectifier Diode | |
| Pin Count | 2 | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 82A | |
| Maximum Forward Voltage Vf | 2.1V | |
| Peak Reverse Current Ir | 2μA | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 175°C | |
| Height | 15.95mm | |
| Standards/Approvals | RoHS | |
| Length | 10.2mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type Rectifier & Schottky Diode | ||
Mount Type Through Hole | ||
Package Type TO-220 | ||
Maximum Continuous Forward Current If 10A | ||
Peak Reverse Repetitive Voltage Vrrm 650V | ||
Diode Configuration Single | ||
Series IDH10G65C5 | ||
Rectifier Type Rectifier Diode | ||
Pin Count 2 | ||
Peak Non-Repetitive Forward Surge Current Ifsm 82A | ||
Maximum Forward Voltage Vf 2.1V | ||
Peak Reverse Current Ir 2μA | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 175°C | ||
Height 15.95mm | ||
Standards/Approvals RoHS | ||
Length 10.2mm | ||
Automotive Standard No | ||
Infineon 5th Generation thinQ! TM 650V SiC Schottky Diode Series Rectifier & Schottky Diode, 650V Peak Reverse Repetitive Voltage, 10A Maximum Continuous Forward Current - IDH10G65C5XKSA2
This rectifier & Schottky diode is a silicon carbide device designed for high-voltage rectification in through-hole assemblies. It delivers controlled forward conduction with low reverse leakage across a wide thermal range, and is supplied in a TO-220 package for straightforward board mounting and heat-sinking in power conversion environments.
Features and Benefits:
• 650V Peak reverse rating enables high-voltage blocking
• 10A continuous forward current supports sustained load delivery
• 2.1V maximum forward voltage reduces conduction losses
• 82A non-repetitive surge current handles transient overloads
• 2μA Peak reverse current minimises leakage for efficiency
• 10A continuous forward current supports sustained load delivery
• 2.1V maximum forward voltage reduces conduction losses
• 82A non-repetitive surge current handles transient overloads
• 2μA Peak reverse current minimises leakage for efficiency
Applications
• Suitable for high-voltage power supplies and converters
• Ideal for industrial motor-drive rectification stages
• Used with through-hole heat-sink arrangements for thermal management
• Can be used for surge-prone power-input protection
• Used for high-temperature power electronics assemblies
• Ideal for industrial motor-drive rectification stages
• Used with through-hole heat-sink arrangements for thermal management
• Can be used for surge-prone power-input protection
• Used for high-temperature power electronics assemblies
What operating temperature range can it withstand?
It functions across a wide range from -55°C to 175°C.
How many electrical connections does the device provide?
It has two pins for straightforward single-diode implementation.
What mounting method is recommended for installation?
It is designed for through-hole mounting in TO-220 footprints.
Does it conform to environmental substance restrictions?
The device complies with RoHS restrictions.
What diode configuration is implemented internally?
It is configured as a single rectifier diode.
Related links
- Infineon 650 V 10 A Rectifier & Schottky Diode Rectifier Diode 2-Pin TO-220 IDH10G65C5XKSA2
- Infineon 650 V 10 A Rectifier & Schottky Diode Rectifier Diode 2-Pin TO-247 IDW20G65C5BXKSA2
- Infineon 650 V 2 A Rectifier & Schottky Diode Rectifier Diode 2-Pin TO-220 IDH02G65C5XKSA2
- Infineon 650 V 20 A Rectifier & Schottky Diode Rectifier Diode 2-Pin TO-220 IDH20G65C5XKSA2
- Infineon 650 V 4 A Rectifier & Schottky Diode Rectifier Diode 2-Pin TO-220 IDH04G65C5XKSA2
- Infineon 650 V 8 A Rectifier & Schottky Diode Rectifier Diode 2-Pin TO-220 IDH08G65C5XKSA2
- Infineon 650 V 12 A Rectifier & Schottky Diode Rectifier Diode 2-Pin D2PAK IDK12G65C5XTMA2
- Infineon 650 V 12 A Rectifier & Schottky Diode Rectifier Diode 3-Pin TO-247 IDW12G65C5XKSA1
