Infineon 650 V 4 A Rectifier & Schottky Diode Rectifier Diode 2-Pin TO-220 IDH04G65C5XKSA2
- RS Stock No.:
- 273-2937
- Mfr. Part No.:
- IDH04G65C5XKSA2
- Manufacturer:
- Infineon
Bulk discount available
View bulk pricing optionsSubtotal (1 tube of 50 units)*
€86.00
(exc. VAT)
€106.00
(inc. VAT)
In Stock
- 350 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* |
|---|---|---|
| 50 - 50 | €1.72 | €86.00 |
| 100 + | €1.596 | €79.80 |
*price indicative
- RS Stock No.:
- 273-2937
- Mfr. Part No.:
- IDH04G65C5XKSA2
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Mount Type | Through Hole | |
| Product Type | Rectifier & Schottky Diode | |
| Package Type | TO-220 | |
| Maximum Continuous Forward Current If | 4A | |
| Peak Reverse Repetitive Voltage Vrrm | 650V | |
| Series | IDH04G65C5 | |
| Diode Configuration | Single | |
| Rectifier Type | Rectifier Diode | |
| Pin Count | 2 | |
| Maximum Forward Voltage Vf | 1.5V | |
| Minimum Operating Temperature | -55°C | |
| Peak Reverse Current Ir | 70μA | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 38A | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | J-STD20 and JESD22 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Mount Type Through Hole | ||
Product Type Rectifier & Schottky Diode | ||
Package Type TO-220 | ||
Maximum Continuous Forward Current If 4A | ||
Peak Reverse Repetitive Voltage Vrrm 650V | ||
Series IDH04G65C5 | ||
Diode Configuration Single | ||
Rectifier Type Rectifier Diode | ||
Pin Count 2 | ||
Maximum Forward Voltage Vf 1.5V | ||
Minimum Operating Temperature -55°C | ||
Peak Reverse Current Ir 70μA | ||
Peak Non-Repetitive Forward Surge Current Ifsm 38A | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals J-STD20 and JESD22 | ||
Automotive Standard No | ||
Infineon 5th Generation thinQ!TM Series Rectifier & Schottky Diode, 4A Maximum Continuous Forward Current, 650V Peak Reverse Repetitive Voltage - IDH04G65C5XKSA2
This rectifier & Schottky diode provides single-diode rectification in a through-hole TO-220 package for power-conversion and switching environments. It combines a low forward voltage characteristic with capability for sustained current and is specified for extended temperature operation, making it suitable where thermal range and surge tolerance are required.
Features and Benefits:
• 4A continuous forward current reduces heat in steady-state operation
• 1.5V maximum forward voltage minimises conduction losses
• 650V Peak reverse rating enables high-voltage blocking applications
• 38A Peak non-repetitive surge capacity handles transient inrush events
• 70μA Peak reverse current maintains low leakage at reverse bias
• 1.5V maximum forward voltage minimises conduction losses
• 650V Peak reverse rating enables high-voltage blocking applications
• 38A Peak non-repetitive surge capacity handles transient inrush events
• 70μA Peak reverse current maintains low leakage at reverse bias
Applications
• Suitable for high-voltage rectification in power supplies
• Ideal for DC link protection in industrial converters
• Used with through-hole mounting on power assemblies
• Can be used for surge-prone circuits requiring transient resilience
• Suitable for environments demanding wide thermal endurance
• Ideal for DC link protection in industrial converters
• Used with through-hole mounting on power assemblies
• Can be used for surge-prone circuits requiring transient resilience
• Suitable for environments demanding wide thermal endurance
What thermal range can it operate across?
It functions across temperatures from -55°C to 175°C.
What mounting method is required for installation?
It is designed for through-hole installation in a TO-220 package.
How does it behave under reverse bias conditions?
Reverse leakage can reach up to 70μA at rated conditions.
Is it configured for multiple diode paths or single use?
The device is provided as a single-diode configuration.
Which durability standards relate to manufacturing processes?
It is produced in line with J-STD-020 and JESD22 process standards.
Related links
- Infineon 650 V 4 A Rectifier & Schottky Diode Rectifier Diode 2-Pin TO-220
- Infineon 650 V 2 A Rectifier & Schottky Diode Rectifier Diode 2-Pin TO-220
- Infineon 650 V 10 A Rectifier & Schottky Diode Rectifier Diode 2-Pin TO-220
- Infineon 650 V 8 A Rectifier & Schottky Diode Rectifier Diode 2-Pin TO-220
- Infineon 650 V 10 A Rectifier & Schottky Diode Rectifier Diode 2-Pin TO-220 IDH10G65C5XKSA2
- Infineon 650 V 20 A Rectifier & Schottky Diode Rectifier Diode 2-Pin TO-220
- Infineon 650 V 2 A Rectifier & Schottky Diode Rectifier Diode 2-Pin TO-220 IDH02G65C5XKSA2
- Infineon 650 V 20 A Rectifier & Schottky Diode Rectifier Diode 2-Pin TO-220 IDH20G65C5XKSA2
