STMicroelectronics 100 V 5 A Rectifier & Schottky Diode Rectifier Diode 2-Pin ECOPACK STPST5H100SFY

Bulk discount available
View bulk pricing options

Subtotal (1 reel of 6000 units)*

€1,446.00

(exc. VAT)

€1,776.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 15 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
6000 - 6000€0.241€1,446.00
12000 - 18000€0.238€1,428.00
24000 +€0.235€1,410.00

*price indicative

RS Stock No.:
273-5149
Mfr. Part No.:
STPST5H100SFY
Manufacturer:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Mount Type

Surface

Product Type

Rectifier & Schottky Diode

Package Type

ECOPACK

Maximum Continuous Forward Current If

5A

Peak Reverse Repetitive Voltage Vrrm

100V

Series

STPS

Diode Configuration

Single

Rectifier Type

Rectifier Diode

Pin Count

2

Minimum Operating Temperature

-65°C

Peak Non-Repetitive Forward Surge Current Ifsm

155A

Maximum Operating Temperature

175°C

Standards/Approvals

RoHS

Height

4.8mm

Length

2.5mm

Width

1.03mm

Automotive Standard

No

COO (Country of Origin):
MY
The STMicroelectronics power schottky trench rectifier is based on ST trench technology that achieves the best-inclass VF/IR trade-off for a given silicon surface. Integrated in flat and space-saving packages, this trench rectifier is intended to be used in high frequency miniature switched mode power supplies.

High junction temperature capability

Low forward voltage drop

Low recovery charges

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy