Vishay 200 V 5 A Rectifier & Schottky Diode Rectifier Diode 2-Pin DFN3820A VS-5EAH02HM3/H

Subtotal (1 pack of 20 units)*

€8.22

(exc. VAT)

€10.12

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 3,300 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
20 +€0.411€8.22

*price indicative

Packaging Options:
RS Stock No.:
274-0798
Mfr. Part No.:
VS-5EAH02HM3/H
Manufacturer:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Mount Type

Surface

Product Type

Rectifier & Schottky Diode

Package Type

DFN3820A

Maximum Continuous Forward Current If

5A

Peak Reverse Repetitive Voltage Vrrm

200V

Diode Configuration

Single

Series

FRED Pt

Rectifier Type

Rectifier Diode

Pin Count

2

Peak Non-Repetitive Forward Surge Current Ifsm

102A

Maximum Forward Voltage Vf

0.97V

Minimum Operating Temperature

-55°C

Peak Reverse Recovery Time trr

25ns

Maximum Operating Temperature

175°C

Length

3.95mm

Standards/Approvals

RoHS

Width

0.98mm

Height

2.18mm

Automotive Standard

AEC-Q101

The Vishay Ultrafast Rectifier has very low profile typical height of 0.88 mm. This rectifier uses for PFC and CRM snubber operation. The wettable flanks allows easy inspection with AOI and no X ray necessary for this rectifier. This rectifier moulding compound meets UL 94 V 0 flammability rating with MSL level 1 with LF maximum peak of 260 degree Celsius.

RoHS compliant

Low power losses

Low leakage current

Low forward voltage drop

Lead free and halogen free

Ideal for automated placement

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy