Vishay 100 V 10 A Rectifier & Schottky Diode Surface Mount Standard Rectifier 3-Pin SMPC (TO-277A) V10P103HM3/I
- RS Stock No.:
- 279-9373
- Mfr. Part No.:
- V10P103HM3/I
- Manufacturer:
- Vishay
Subtotal (1 pack of 5 units)*
€4.10
(exc. VAT)
€5.05
(inc. VAT)
- 6,450 unit(s) ready to ship from another location
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 45 | €0.82 | €4.10 |
| 50 - 495 | €0.718 | €3.59 |
| 500 - 995 | €0.574 | €2.87 |
| 1000 - 2495 | €0.524 | €2.62 |
| 2500 + | €0.514 | €2.57 |
*price indicative
- RS Stock No.:
- 279-9373
- Mfr. Part No.:
- V10P103HM3/I
- Manufacturer:
- Vishay
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Mount Type | Surface | |
| Product Type | Rectifier & Schottky Diode | |
| Package Type | SMPC (TO-277A) | |
| Maximum Continuous Forward Current If | 10A | |
| Peak Reverse Repetitive Voltage Vrrm | 100V | |
| Diode Configuration | Single | |
| Series | eSMP | |
| Rectifier Type | Surface Mount Standard Rectifier | |
| Pin Count | 3 | |
| Maximum Forward Voltage Vf | 0.67V | |
| Peak Reverse Current Ir | 450μA | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 180A | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 150°C | |
| Length | 6.65mm | |
| Standards/Approvals | RoHS, JESD 201 Class 2 whisker test, AEC-Q101, UL 94 V-0 | |
| Width | 4.75mm | |
| Height | 1.2mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Mount Type Surface | ||
Product Type Rectifier & Schottky Diode | ||
Package Type SMPC (TO-277A) | ||
Maximum Continuous Forward Current If 10A | ||
Peak Reverse Repetitive Voltage Vrrm 100V | ||
Diode Configuration Single | ||
Series eSMP | ||
Rectifier Type Surface Mount Standard Rectifier | ||
Pin Count 3 | ||
Maximum Forward Voltage Vf 0.67V | ||
Peak Reverse Current Ir 450μA | ||
Peak Non-Repetitive Forward Surge Current Ifsm 180A | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 150°C | ||
Length 6.65mm | ||
Standards/Approvals RoHS, JESD 201 Class 2 whisker test, AEC-Q101, UL 94 V-0 | ||
Width 4.75mm | ||
Height 1.2mm | ||
Automotive Standard AEC-Q101 | ||
Related links
- Vishay 100 V 10 A Rectifier & Schottky Diode Surface Mount Standard Rectifier 3-Pin SMPC (TO-277A) V10P103HM3/I
- Vishay 1200 V 45 A Rectifier & Schottky Diode Surface Mount Standard Rectifier 3-Pin TO-247AD 3L SEP4512HM3/P
- Vishay 400 V 4 A Rectifier & Schottky Diode Surface Mount Standard Rectifier 2-Pin DFN3820A SE40NGHM3/I
- Vishay 400 V 4 A Rectifier & Schottky Diode Surface Mount Standard Rectifier 7-Pin DFN33A SE60N3G-M3/I
- Vishay 200 V 4 A Rectifier & Schottky Diode Surface Mount Standard Rectifier 2-Pin DFN3820A SE40NDHM3/I
- Vishay 600 V 4 A Rectifier & Schottky Diode Surface Mount Standard Rectifier 7-Pin DFN33A SE60N3J-M3/I
- Vishay 400 V 2 A Rectifier & Schottky Diode Surface Mount Standard Rectifier 2-Pin DFN3820A SE20NGHM3/I
- Vishay 200 V 2 A Rectifier & Schottky Diode Surface Mount Standard Rectifier 2-Pin DFN3820A SE20NDHM3/I
