Vishay 650 V 6 A Rectifier & Schottky Diode SiC Merged PIN Schottky 3-Pin D2PAK VS-3C06ET07S2L-M3

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€3.22

(exc. VAT)

€3.96

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 800 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 24€3.22
25 - 49€2.59
50 - 99€2.38
100 - 249€2.18
250 +€2.06

*price indicative

Packaging Options:
RS Stock No.:
279-9436
Mfr. Part No.:
VS-3C06ET07S2L-M3
Manufacturer:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Product Type

Rectifier & Schottky Diode

Mount Type

Surface

Package Type

D2PAK 2L (TO-263AB 2L)

Maximum Continuous Forward Current If

6A

Peak Reverse Repetitive Voltage Vrrm

650V

Diode Configuration

Single

Series

VS-3C06ET07

Rectifier Type

SiC Merged PIN Schottky

Pin Count

3

Peak Non-Repetitive Forward Surge Current Ifsm

42A

Maximum Forward Voltage Vf

1.75V

Peak Reverse Current Ir

1.3μA

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

175°C

Width

11.3mm

Standards/Approvals

RoHS, UL

Height

4.83mm

Length

10.67mm

Automotive Standard

No

The Vishay 650 V power SiC Gen 3 merged PIN schottky diode. It comes with improved VF and efficiency by thin wafer technology. Majority carrier diode using Schottky technology on SiC wide band gap material.

RoHS compliant

Halogen free

UL 94 V-0 flammability rating

Very low profile

Temperature invariant switching behaviour

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy