Vishay 650 V 10 A Rectifier & Schottky Diode TMBS 3-Pin D2PAK VS-3C10ET07S2L-M3
- RS Stock No.:
- 279-9454
- Mfr. Part No.:
- VS-3C10ET07S2L-M3
- Manufacturer:
- Vishay
Add 25 more to save €18.25
View bulk pricing optionsSubtotal (1 unit)*
€4.21
(exc. VAT)
€5.18
(inc. VAT)
- Plus 792 unit(s) shipping from 23 November 2026
Units | Per unit | Saving |
|---|---|---|
| 1 - 24 | €4.21 | - |
| 25 - 49 | €3.48 | €18.25 |
| 50 - 99 | €3.11 | €55.00 |
| 100 - 249 | €2.83 | €138.00 |
| 250 + | €2.63 | €395.00 |
*price indicative
- RS Stock No.:
- 279-9454
- Mfr. Part No.:
- VS-3C10ET07S2L-M3
- Manufacturer:
- Vishay
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Rectifier & Schottky Diode | |
| Mount Type | Surface | |
| Package Type | D2PAK 2L (TO-263AB 2L) | |
| Maximum Continuous Forward Current If | 10A | |
| Peak Reverse Repetitive Voltage Vrrm | 650V | |
| Diode Configuration | Single | |
| Series | VS-3C10ET07 | |
| Rectifier Type | TMBS | |
| Pin Count | 3 | |
| Peak Reverse Current Ir | 125μA | |
| Minimum Operating Temperature | -55°C | |
| Maximum Forward Voltage Vf | 1.5V | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 60A | |
| Maximum Operating Temperature | 175°C | |
| Height | 15.88mm | |
| Standards/Approvals | JESD 201 Class 2 whisker test, AEC-Q101, RoHS, UL 94 V-0 | |
| Width | 9.65mm | |
| Length | 10.67mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Rectifier & Schottky Diode | ||
Mount Type Surface | ||
Package Type D2PAK 2L (TO-263AB 2L) | ||
Maximum Continuous Forward Current If 10A | ||
Peak Reverse Repetitive Voltage Vrrm 650V | ||
Diode Configuration Single | ||
Series VS-3C10ET07 | ||
Rectifier Type TMBS | ||
Pin Count 3 | ||
Peak Reverse Current Ir 125μA | ||
Minimum Operating Temperature -55°C | ||
Maximum Forward Voltage Vf 1.5V | ||
Peak Non-Repetitive Forward Surge Current Ifsm 60A | ||
Maximum Operating Temperature 175°C | ||
Height 15.88mm | ||
Standards/Approvals JESD 201 Class 2 whisker test, AEC-Q101, RoHS, UL 94 V-0 | ||
Width 9.65mm | ||
Length 10.67mm | ||
Automotive Standard No | ||
Related links
- Vishay 650 V 10 A Rectifier & Schottky Diode TMBS 3-Pin D2PAK VS-3C10ET07S2L-M3
- Vishay 650 V 20 A Rectifier & Schottky Diode TMBS 3-Pin D2PAK VS-3C20ET07S2L-M3
- Vishay 100 V 8 A Rectifier & Schottky Diode TMBS 3-Pin SMPC (TO-277A) V8PA103-M3/I
- Vishay 650 V 8 A Rectifier & Schottky Diode SiC Schottky 3-Pin D2PAK VS-3C08ET07S2L-M3
- Vishay 650 V 16 A Rectifier & Schottky Diode Schottky 3-Pin D2PAK VS-3C16ET07S2L-M3
- Vishay 650 V 12 A Rectifier & Schottky Diode SiC Schottky 3-Pin D2PAK VS-3C12ET07S2L-M3
- Vishay 650 V 6 A Rectifier & Schottky Diode SiC Merged PIN Schottky 3-Pin D2PAK VS-3C06ET07S2L-M3
- Vishay 650 V 4 A Rectifier & Schottky Diode SiC Merged PIN Schottky 3-Pin D2PAK VS-3C04ET07S2L-M3
