Vishay 100 V 3 A Rectifier & Schottky Diode 2-Pin DO-221AC VSSAF3M103HM3/I

Subtotal (1 reel of 14000 units)*

€2,044.00

(exc. VAT)

€2,520.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 14,000 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
14000 +€0.146€2,044.00

*price indicative

RS Stock No.:
279-9490
Mfr. Part No.:
VSSAF3M103HM3/I
Manufacturer:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Product Type

Rectifier & Schottky Diode

Mount Type

Surface

Package Type

DO-221AC

Maximum Continuous Forward Current If

3A

Peak Reverse Repetitive Voltage Vrrm

100V

Series

eSMP

Diode Configuration

Single

Pin Count

2

Maximum Forward Voltage Vf

0.68V

Peak Reverse Current Ir

4mA

Peak Non-Repetitive Forward Surge Current Ifsm

80A

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

175°C

Standards/Approvals

RoHS

Height

0.95mm

Automotive Standard

No

The Vishay surface mount TMBS (trench MOS barrier schottky) rectifier with low power losses and high efficiency. For use in high frequency inverters, freewheeling, DC/DC converters, and polarity protection in commercial, industrial, and automotive applications.

RoHS compliant

Halogen free

UL 94 V-0 flammability rating

Very low profile

AEC Q101 qualified

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy