Vishay 100 V 3 A Rectifier & Schottky Diode 2-Pin DO-221AC VSSAF3M103HM3/I
- RS Stock No.:
- 279-9491
- Mfr. Part No.:
- VSSAF3M103HM3/I
- Manufacturer:
- Vishay
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 25 units)*
€8.15
(exc. VAT)
€10.03
(inc. VAT)
In Stock
- 14,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 25 - 75 | €0.326 | €8.15 |
| 100 - 225 | €0.308 | €7.70 |
| 250 - 975 | €0.273 | €6.83 |
| 1000 - 2475 | €0.205 | €5.13 |
| 2500 + | €0.188 | €4.70 |
*price indicative
- RS Stock No.:
- 279-9491
- Mfr. Part No.:
- VSSAF3M103HM3/I
- Manufacturer:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Mount Type | Surface | |
| Product Type | Rectifier & Schottky Diode | |
| Package Type | DO-221AC | |
| Maximum Continuous Forward Current If | 3A | |
| Peak Reverse Repetitive Voltage Vrrm | 100V | |
| Diode Configuration | Single | |
| Series | eSMP | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -40°C | |
| Peak Reverse Current Ir | 4mA | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 80A | |
| Maximum Forward Voltage Vf | 0.68V | |
| Maximum Operating Temperature | 175°C | |
| Height | 0.95mm | |
| Standards/Approvals | RoHS | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Mount Type Surface | ||
Product Type Rectifier & Schottky Diode | ||
Package Type DO-221AC | ||
Maximum Continuous Forward Current If 3A | ||
Peak Reverse Repetitive Voltage Vrrm 100V | ||
Diode Configuration Single | ||
Series eSMP | ||
Pin Count 2 | ||
Minimum Operating Temperature -40°C | ||
Peak Reverse Current Ir 4mA | ||
Peak Non-Repetitive Forward Surge Current Ifsm 80A | ||
Maximum Forward Voltage Vf 0.68V | ||
Maximum Operating Temperature 175°C | ||
Height 0.95mm | ||
Standards/Approvals RoHS | ||
Automotive Standard No | ||
The Vishay surface mount TMBS (trench MOS barrier schottky) rectifier with low power losses and high efficiency. For use in high frequency inverters, freewheeling, DC/DC converters, and polarity protection in commercial, industrial, and automotive applications.
RoHS compliant
Halogen free
UL 94 V-0 flammability rating
Very low profile
AEC Q101 qualified
Related links
- Vishay 100 V 3 A Rectifier & Schottky Diode 2-Pin DO-221AC VSSAF3M103HM3/I
- Vishay 100 V 5 A Rectifier & Schottky Diode 2-Pin DO-221AC VSSAF5103-M3/I
- Vishay 100 V 5 A Rectifier & Schottky Diode 2-Pin DO-221AC VSSAF5M103HM3/I
- Vishay 100 V 3 A Rectifier & Schottky Diode Trench MOS Schottky 2-Pin DO-221AC VSSAF3M103-M3/I
- Vishay 100 V 3 A Rectifier & Schottky Diode Trench MOS Schottky 2-Pin DO-221AC VSSAF3103-M3/I
- Vishay 100 V 3 A Rectifier & Schottky Diode Trench MOS Schottky 2-Pin DO-221AC VSSAF3103HM3/I
- Vishay 100 V 5 A Rectifier & Schottky Diode Trench MOS Schottky 2-Pin DO-221AC VSSAF5103HM3/I
- Vishay 100 V 5 A Rectifier & Schottky Diode Trench MOS Schottky 2-Pin DO-221AC VSSAF5M103-M3/I
