Vishay 100 V 3 A Rectifier & Schottky Diode Trench MOS Schottky 2-Pin DFN3820A V3N103HM3/H
- RS Stock No.:
- 280-2147
- Mfr. Part No.:
- V3N103HM3/H
- Manufacturer:
- Vishay
Subtotal (1 reel of 3500 units)*
€465.50
(exc. VAT)
€574.00
(inc. VAT)
- 3,500 unit(s) ready to ship from another location
Units | Per unit | Per Reel* |
|---|---|---|
| 3500 - 7000 | €0.133 | €465.50 |
| 10500 - 14000 | €0.124 | €434.00 |
| 17500 + | €0.118 | €413.00 |
*price indicative
- RS Stock No.:
- 280-2147
- Mfr. Part No.:
- V3N103HM3/H
- Manufacturer:
- Vishay
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Mount Type | Surface | |
| Product Type | Rectifier & Schottky Diode | |
| Package Type | DFN3820A | |
| Maximum Continuous Forward Current If | 3A | |
| Peak Reverse Repetitive Voltage Vrrm | 100V | |
| Diode Configuration | Single | |
| Series | V3N103 | |
| Rectifier Type | Trench MOS Schottky | |
| Pin Count | 2 | |
| Maximum Forward Voltage Vf | 0.66V | |
| Peak Reverse Current Ir | 200μA | |
| Minimum Operating Temperature | -40°C | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 80A | |
| Maximum Operating Temperature | 150°C | |
| Height | 0.98mm | |
| Width | 2.18mm | |
| Standards/Approvals | RoHS and AEC-Q101, JESD 201 Class 2 whisker test | |
| Length | 3.95mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Mount Type Surface | ||
Product Type Rectifier & Schottky Diode | ||
Package Type DFN3820A | ||
Maximum Continuous Forward Current If 3A | ||
Peak Reverse Repetitive Voltage Vrrm 100V | ||
Diode Configuration Single | ||
Series V3N103 | ||
Rectifier Type Trench MOS Schottky | ||
Pin Count 2 | ||
Maximum Forward Voltage Vf 0.66V | ||
Peak Reverse Current Ir 200μA | ||
Minimum Operating Temperature -40°C | ||
Peak Non-Repetitive Forward Surge Current Ifsm 80A | ||
Maximum Operating Temperature 150°C | ||
Height 0.98mm | ||
Width 2.18mm | ||
Standards/Approvals RoHS and AEC-Q101, JESD 201 Class 2 whisker test | ||
Length 3.95mm | ||
Automotive Standard AEC-Q101 | ||
Related links
- Vishay 100 V 3 A Rectifier & Schottky Diode Trench MOS Schottky 2-Pin DFN3820A V3N103HM3/H
- Vishay 100 V 5 A Rectifier & Schottky Diode Trench MOS Schottky 2-Pin DFN3820A V5N103HM3/H
- Vishay 100 V 3 A Rectifier & Schottky Diode Trench MOS Schottky 2-Pin DFN3820A V3NM103HM3/H
- Vishay 60 V 5 A Rectifier & Schottky Diode Trench MOS Schottky 2-Pin DFN3820A V5NL63HM3/H
- Vishay 60 V 7 A Rectifier & Schottky Diode Trench MOS Schottky 2-Pin DFN3820A V7NL63HM3/H
- Vishay 60 V 3 A Rectifier & Schottky Diode Trench MOS Schottky 2-Pin DFN3820A V3NL63HM3/H
- Vishay 60 V 7 A Rectifier & Schottky Diode Trench MOS Schottky 2-Pin DFN3820A V7NM63HM3/H
- Vishay 100 V 5 A Rectifier & Schottky Diode Trench MOS Schottky 2-Pin DO-221AC VSSAF5103HM3/I
