Vishay 100 V 7 A Rectifier & Schottky Diode TMBS 2-Pin DFN3820A V7N103HM3/H

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 50 units)*

€21.30

(exc. VAT)

€26.20

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 7,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
50 - 200€0.426€21.30
250 - 450€0.402€20.10
500 - 950€0.378€18.90
1000 - 2450€0.345€17.25
2500 +€0.315€15.75

*price indicative

Packaging Options:
RS Stock No.:
280-2165
Mfr. Part No.:
V7N103HM3/H
Manufacturer:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Product Type

Rectifier & Schottky Diode

Mount Type

Surface

Package Type

DFN3820A

Maximum Continuous Forward Current If

7A

Peak Reverse Repetitive Voltage Vrrm

100V

Diode Configuration

Single

Series

V7N103

Rectifier Type

TMBS

Pin Count

2

Peak Non-Repetitive Forward Surge Current Ifsm

120A

Peak Reverse Current Ir

330μA

Maximum Forward Voltage Vf

0.66V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

150°C

Standards/Approvals

JESD 201 Class 2 whisker test, RoHS and AEC-Q101

Width

2.18mm

Length

3.95mm

Height

0.9mm

Automotive Standard

AEC-Q101

The Vishay Schottky Diode is a surface mount TMBS that is Trench MOS Barrier Schottky Rectifier. It is designed in a low profile package, with a typical height of only 0.88 mm. It meets MSL level 1, as per the J-STD-020 standard. It is useful in low voltage, high frequency inverters, freewheeling, DC to DC converters and polarity protection applications.

Lead free

Halogen free

RoHS compliant

AEC Q101 qualified

Low forward voltage drop

Low power losses and high efficiency

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy