Nexperia 100 V 250 mA Diode Switching 2-Pin SOD-323 BAS316
- RS Stock No.:
- 397-2914
- Mfr. Part No.:
- BAS316
- Manufacturer:
- Nexperia
Subtotal (1 pack of 50 units)*
€2.25
(exc. VAT)
€2.75
(inc. VAT)
- 4,250 left, ready to ship from another location
- Final 31,250 unit(s) shipping from 23 November 2026
Units | Per unit | Per Pack* |
|---|---|---|
| 50 - 450 | €0.045 | €2.25 |
| 500 - 1200 | €0.04 | €2.00 |
| 1250 + | €0.038 | €1.90 |
*price indicative
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (On a Reel of 3000)
€54.00
(exc. VAT)
€66.42
(inc. VAT)
- RS Stock No.:
- 397-2914
- Mfr. Part No.:
- BAS316
- Manufacturer:
- Nexperia
Select all | Attribute | Value |
|---|---|---|
| Brand | Nexperia | |
| Product Type | Diode | |
| Mount Type | Surface | |
| Package Type | SOD-323 | |
| Maximum Continuous Forward Current If | 250mA | |
| Peak Reverse Repetitive Voltage Vrrm | 100V | |
| Diode Configuration | Single | |
| Rectifier Type | Switching | |
| Pin Count | 2 | |
| Peak Reverse Current Ir | 50μA | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 4A | |
| Maximum Forward Voltage Vf | 1.25V | |
| Peak Reverse Recovery Time trr | 4ns | |
| Maximum Operating Temperature | 150°C | |
| Length | 1.8mm | |
| Width | 1.35mm | |
| Standards/Approvals | No | |
| Height | 1.1mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Nexperia | ||
Product Type Diode | ||
Mount Type Surface | ||
Package Type SOD-323 | ||
Maximum Continuous Forward Current If 250mA | ||
Peak Reverse Repetitive Voltage Vrrm 100V | ||
Diode Configuration Single | ||
Rectifier Type Switching | ||
Pin Count 2 | ||
Peak Reverse Current Ir 50μA | ||
Peak Non-Repetitive Forward Surge Current Ifsm 4A | ||
Maximum Forward Voltage Vf 1.25V | ||
Peak Reverse Recovery Time trr 4ns | ||
Maximum Operating Temperature 150°C | ||
Length 1.8mm | ||
Width 1.35mm | ||
Standards/Approvals No | ||
Height 1.1mm | ||
Automotive Standard AEC-Q101 | ||
Nexperia BAS16 Switching Diodes
Diodes and Rectifiers
Related links
- Nexperia 100 V 250 mA Diode Switching 2-Pin SOD-323
- DiodesZetex 100 V 250 mA Diode Switching 2-Pin SOD-323F 1N4148WSF-7
- Nexperia 100 V 250 mA Diode Schottky 2-Pin SOD-123 BAT46GWX
- Nexperia 100 V 250 mA Diode Schottky 2-Pin SOD-123F BAT46WH,115
- Nexperia 100 V 250 mA Diode Schottky 2-Pin SOD-323F BAT46WJ,115
- onsemi 40 V 250 mA Diode Schottky 2-Pin SOD-323 NSR0240HT1G
- onsemi 40 V 250 mA Diode Schottky 2-Pin SOD-323 NSR0340HT1G
- onsemi 30 V 200 mA Diode Switching 2-Pin SOD-323 BAT54HT1G
