onsemi 45V 60A, Dual Schottky Diode, 3-Pin TO-247 MBR6045WTG
- RS Stock No.:
- 545-0731
- Mfr. Part No.:
- MBR6045WTG
- Manufacturer:
- onsemi
Bulk discount available
Subtotal (1 unit)**
€7.01
(exc. VAT)
€8.62
(inc. VAT)
48 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 - 9 | €7.01 |
10 - 99 | €6.04 |
100 - 499 | €5.23 |
500 - 999 | €4.61 |
1000 + | €4.19 |
**price indicative
- RS Stock No.:
- 545-0731
- Mfr. Part No.:
- MBR6045WTG
- Manufacturer:
- onsemi
Related links
- onsemi 45V 60A 3-Pin TO-220 MBR60L45CTG
- Vishay 45V 60A 3-Pin TO-247AC VS-MBR6045WT-N3
- onsemi 100V 60A 3-Pin TO-220 MBR60H100CTG
- Vishay 120V 60A 3-Pin TO-220F VF60120C-M3/4W
- Taiwan Semi 100V 60A 3-Pin TO-3P MBR60100PT
- Diodes Inc 300V 60A 3-Pin TO-220AB SBR60A300CT
- Taiwan Semi 60V 60A 3-Pin TO-3P MBR6060PT C0
- Vishay 100V 60A 3-Pin TO-220AB V60100C-E3/4W