DiodesZetex 300 V 60 A Diode Schottky Rectifier 3-Pin TO-220AB SBR60A300CT

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 2 units)*

€10.93

(exc. VAT)

€13.44

(inc. VAT)

Add to Basket
Select or type quantity
Being discontinued
  • Final 20 unit(s), ready to ship from another location

Units
Per unit
Per Pack*
2 - 8€5.465€10.93
10 - 18€4.92€9.84
20 +€4.375€8.75

*price indicative

Packaging Options:
RS Stock No.:
823-1693
Mfr. Part No.:
SBR60A300CT
Manufacturer:
DiodesZetex
Find similar products by selecting one or more attributes.
Select all

Brand

DiodesZetex

Mount Type

Through Hole

Product Type

Diode

Package Type

TO-220AB

Maximum Continuous Forward Current If

60A

Peak Reverse Repetitive Voltage Vrrm

300V

Diode Configuration

Common Cathode

Series

60A SBR

Rectifier Type

Schottky Rectifier

Pin Count

3

Peak Reverse Current Ir

10mA

Maximum Forward Voltage Vf

940mV

Peak Non-Repetitive Forward Surge Current Ifsm

235A

Minimum Operating Temperature

-65°C

Maximum Operating Temperature

175°C

Peak Reverse Recovery Time trr

50ns

Standards/Approvals

No

Width

10.66mm

Length

16.51mm

Height

16.51mm

Automotive Standard

AEC

Schottky Barrier Diodes, 10A to 60A, Diodes Inc


Super Barrier Rectifiers (SBR) diodes are the next generation of rectifiers. The two Terminal device has a lower forward voltage (VF) than comparable Schottky diodes while possessing the thermal stability and high reliability characteristics of PN epitaxial diodes.

Diodes and Rectifiers, Diodes Inc


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy