onsemi 100 V 60 A Diode Schottky Rectifier 3-Pin TO-220 MBR60H100CTG
- RS Stock No.:
- 781-5708
- Mfr. Part No.:
- MBR60H100CTG
- Manufacturer:
- onsemi
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 781-5708
- Mfr. Part No.:
- MBR60H100CTG
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Mount Type | Through Hole | |
| Product Type | Diode | |
| Package Type | TO-220 | |
| Maximum Continuous Forward Current If | 60A | |
| Peak Reverse Repetitive Voltage Vrrm | 100V | |
| Diode Configuration | Common Cathode | |
| Rectifier Type | Schottky Rectifier | |
| Pin Count | 3 | |
| Maximum Forward Voltage Vf | 980mV | |
| Peak Reverse Current Ir | 10mA | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 350A | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 175°C | |
| Height | 15.75mm | |
| Length | 10.28mm | |
| Standards/Approvals | No | |
| Width | 4.82mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Mount Type Through Hole | ||
Product Type Diode | ||
Package Type TO-220 | ||
Maximum Continuous Forward Current If 60A | ||
Peak Reverse Repetitive Voltage Vrrm 100V | ||
Diode Configuration Common Cathode | ||
Rectifier Type Schottky Rectifier | ||
Pin Count 3 | ||
Maximum Forward Voltage Vf 980mV | ||
Peak Reverse Current Ir 10mA | ||
Peak Non-Repetitive Forward Surge Current Ifsm 350A | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 175°C | ||
Height 15.75mm | ||
Length 10.28mm | ||
Standards/Approvals No | ||
Width 4.82mm | ||
Automotive Standard AEC-Q101 | ||
ON Semiconductor Schottky Barrier Diodes
This ON Semiconductor Schottky power rectifier employs the Schottky barrier principle using a barrier metal to create the best forward voltage drop−reverse current exchange. Suitable for low voltage, high-frequency rectification as well as a freewheeling and polarity protection diode in a range of surface mount applications wherever a more Compact size and weight are key.
• Pb-Free
• Designed for Optimal Automated Board Assembly
• Stress protection guarding
• Epoxy Moulded Case
• Lightweight 11.7mg package
Standards
Products with NSV-, SBR- or S-prefixed Manufacturer Part Nos are AEC-Q101 automotive qualified.
Related links
- onsemi 100 V 60 A Diode Switching 3-Pin TO-220 MBR60H100CTG
- onsemi 100 V 200 mA Diode Switching 3-Pin SOT-23
- onsemi 100 V 200 mA Diode Switching 3-Pin SOT-23 MMBD7000LT3G
- onsemi 100 V 200 mA Diode Switching 3-Pin SOT-23 SMMBD7000LT3G
- onsemi 100 V 200 mA Diode Switching 3-Pin SC-70 BAS16WT1G
- onsemi 100 V 200 mA Diode Switching 3-Pin SOT-23 MMBD7000LT1G
- Infineon 650 V 60 A Diode Switching 3-Pin TO-220 IDP30E65D1XKSA1
- STMicroelectronics 300 V 60 A Diode Switching 3-Pin TO-247 STTH6003CW
