onsemi 45 V 60 A Schottky Barrier Rectifier Schottky 3-Pin TO-220 MBR60L45CTG
- RS Stock No.:
- 186-7742
- Mfr. Part No.:
- MBR60L45CTG
- Manufacturer:
- onsemi
Subtotal (1 pack of 10 units)*
€17.40
(exc. VAT)
€21.40
(inc. VAT)
Supply shortage
- 100 left, ready to ship from another location
Our current stock is limited and our suppliers are expecting shortages.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 + | €1.74 | €17.40 |
*price indicative
- RS Stock No.:
- 186-7742
- Mfr. Part No.:
- MBR60L45CTG
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Schottky Barrier Rectifier | |
| Mount Type | Through Hole | |
| Package Type | TO-220 | |
| Maximum Continuous Forward Current If | 60A | |
| Peak Reverse Repetitive Voltage Vrrm | 45V | |
| Diode Configuration | Common Cathode | |
| Series | MBR60L45 | |
| Rectifier Type | Schottky | |
| Pin Count | 3 | |
| Peak Reverse Current Ir | 275mA | |
| Maximum Forward Voltage Vf | 760mV | |
| Minimum Operating Temperature | -65°C | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 200A | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | UL 94 V-0, RoHS | |
| Width | 4.83mm | |
| Height | 15.75mm | |
| Length | 10.53mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Schottky Barrier Rectifier | ||
Mount Type Through Hole | ||
Package Type TO-220 | ||
Maximum Continuous Forward Current If 60A | ||
Peak Reverse Repetitive Voltage Vrrm 45V | ||
Diode Configuration Common Cathode | ||
Series MBR60L45 | ||
Rectifier Type Schottky | ||
Pin Count 3 | ||
Peak Reverse Current Ir 275mA | ||
Maximum Forward Voltage Vf 760mV | ||
Minimum Operating Temperature -65°C | ||
Peak Non-Repetitive Forward Surge Current Ifsm 200A | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals UL 94 V-0, RoHS | ||
Width 4.83mm | ||
Height 15.75mm | ||
Length 10.53mm | ||
Automotive Standard No | ||
This product is an enhanced Schottky Power Rectifier with lower Vf and higher surge to provide lower power loss and higher efficiency.
Low Forward Voltage
Low Power Loss/High Efficiency
High Surge Capacity
175C Operating Junction Temperature
60 A Total (30 A Per Diode Leg)
Guard-Ring for Stress Protection
Mechanical Characteristics:
Case: Epoxy, Molded
Weight (Approximately): 1.9 Grams (TO220) and 4.3 Grams (TO247)
Finish: All External Surfaces Corrosion Resistant and Terminal Leads are Readily Solderable
Lead Temperature for Soldering Purposes:260C Max. for 10 Seconds
Shipped 50 Units Per Plastic Tube for TO220 and 30 Units Per Plastic Tube for TO247
This is a Pb-Free Device
Benefits
Better and higher efficiencies
Applications
Power Supply Output Rectification
Power Management
Instrumentation
Related links
- onsemi 45 V 60 A Schottky Barrier Rectifier Schottky 3-Pin TO-220 MBR60L45CTG
- Vishay 60 V 7.5 A Schottky Barrier Rectifier Schottky 3-Pin D2PAK MBRB760-E3/45
- Vishay 60 V 7.5 A Schottky Barrier Rectifier Schottky 3-Pin D2PAK
- Vishay 45 V 30 A Schottky Barrier Rectifier Schottky 3-Pin D2PAK VBT3045BP-E3/4W
- onsemi 30 V 20 A Schottky Barrier Rectifier Schottky 3-Pin TO-220 MBR2030CTLG
- onsemi 30 V 20 A Schottky Barrier Rectifier Schottky 3-Pin TO-220
- onsemi 60 V 3 A Schottky Barrier Rectifier Schottky 3-Pin DPAK MBRD360T4G
- onsemi 60 V 15 A Schottky Barrier Rectifier Schottky 3-Pin TO-220AB MBR1560CT
