onsemi 40 V 1 A Diode Schottky 2-Pin DO-214AA MBRS140T3G
- RS Stock No.:
- 545-2074
- Mfr. Part No.:
- MBRS140T3G
- Manufacturer:
- onsemi
Get a bulk buy discount
Add 10 more to save €0.40
View bulk pricing optionsSubtotal (1 unit)*
€0.38
(exc. VAT)
€0.47
(inc. VAT)
In Stock
- Plus 218 unit(s) shipping from 23 November 2026
- Plus 7,530 unit(s) shipping from 27 November 2026
- Plus 2,500 unit(s) shipping from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €0.38 | - |
| 10 - 99 | €0.34 | €0.40 |
| 100 - 499 | €0.29 | €9.00 |
| 500 - 999 | €0.25 | €65.00 |
| 1000 + | €0.23 | €150.00 |
*price indicative
- RS Stock No.:
- 545-2074
- Mfr. Part No.:
- MBRS140T3G
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Mount Type | Surface | |
| Product Type | Diode | |
| Package Type | DO-214AA | |
| Maximum Continuous Forward Current If | 1A | |
| Peak Reverse Repetitive Voltage Vrrm | 40V | |
| Diode Configuration | Single | |
| Rectifier Type | Schottky | |
| Pin Count | 2 | |
| Maximum Forward Voltage Vf | 900mV | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 40A | |
| Minimum Operating Temperature | -65°C | |
| Peak Reverse Current Ir | 1mA | |
| Maximum Operating Temperature | 125°C | |
| Width | 3.56mm | |
| Height | 2.13mm | |
| Length | 4.32mm | |
| Standards/Approvals | No | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Mount Type Surface | ||
Product Type Diode | ||
Package Type DO-214AA | ||
Maximum Continuous Forward Current If 1A | ||
Peak Reverse Repetitive Voltage Vrrm 40V | ||
Diode Configuration Single | ||
Rectifier Type Schottky | ||
Pin Count 2 | ||
Maximum Forward Voltage Vf 900mV | ||
Peak Non-Repetitive Forward Surge Current Ifsm 40A | ||
Minimum Operating Temperature -65°C | ||
Peak Reverse Current Ir 1mA | ||
Maximum Operating Temperature 125°C | ||
Width 3.56mm | ||
Height 2.13mm | ||
Length 4.32mm | ||
Standards/Approvals No | ||
Automotive Standard AEC-Q101 | ||
ON Semiconductor Schottky Barrier Diodes
This ON Semiconductor Schottky power rectifier employs the Schottky barrier principle using a barrier metal to create the best forward voltage drop−reverse current exchange. Suitable for low voltage, high-frequency rectification as well as a freewheeling and polarity protection diode in a range of surface mount applications wherever a more Compact size and weight are key.
• Pb-Free
• Designed for Optimal Automated Board Assembly
• Stress protection guarding
• Epoxy Moulded Case
• Lightweight 11.7mg package
Standards
Products with NSV-, SBR- or S-prefixed Manufacturer Part Nos are AEC-Q101 automotive qualified.
Related links
- onsemi 40 V 1 A Diode Schottky 2-Pin DO-214AA MBRS140T3G
- onsemi 40 V 2 A Diode Schottky 2-Pin DO-214AA SS24T3G
- onsemi 40 V 2 A Diode Schottky 2-Pin DO-214AA MBRS240LT3G
- onsemi 40 V 1.5 A Diode Schottky 2-Pin DO-214AA MBRS1540T3G
- onsemi 40 V 2 A Diode Schottky 2-Pin DO-214AA MBRS2040LT3G
- onsemi 40 V 1 A Diode Schottky 2-Pin POWERMITE MBRM140T1G
- onsemi 40 V 1 A Diode Schottky 2-Pin DO-41 1N5819RLG
- onsemi 40 V 1 A Diode Schottky 2-Pin DO-41 1N5819G
