onsemi 40 V 1 A Diode Schottky 2-Pin DO-41 1N5819RLG
- RS Stock No.:
- 654-7145
- Mfr. Part No.:
- 1N5819RLG
- Manufacturer:
- onsemi
Temporarily out of stock
- RS Stock No.:
- 654-7145
- Mfr. Part No.:
- 1N5819RLG
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Diode | |
| Mount Type | Through Hole | |
| Package Type | DO-41 | |
| Maximum Continuous Forward Current If | 1A | |
| Peak Reverse Repetitive Voltage Vrrm | 40V | |
| Diode Configuration | Single | |
| Series | 1N5819 | |
| Rectifier Type | Schottky | |
| Pin Count | 2 | |
| Maximum Forward Voltage Vf | 900mV | |
| Peak Reverse Current Ir | 1mA | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 25A | |
| Minimum Operating Temperature | -65°C | |
| Maximum Operating Temperature | 125°C | |
| Height | 2.7mm | |
| Length | 5.2mm | |
| Diameter | 2.7mm | |
| Standards/Approvals | No | |
| Width | 2.7mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Diode | ||
Mount Type Through Hole | ||
Package Type DO-41 | ||
Maximum Continuous Forward Current If 1A | ||
Peak Reverse Repetitive Voltage Vrrm 40V | ||
Diode Configuration Single | ||
Series 1N5819 | ||
Rectifier Type Schottky | ||
Pin Count 2 | ||
Maximum Forward Voltage Vf 900mV | ||
Peak Reverse Current Ir 1mA | ||
Peak Non-Repetitive Forward Surge Current Ifsm 25A | ||
Minimum Operating Temperature -65°C | ||
Maximum Operating Temperature 125°C | ||
Height 2.7mm | ||
Length 5.2mm | ||
Diameter 2.7mm | ||
Standards/Approvals No | ||
Width 2.7mm | ||
Automotive Standard No | ||
ON Semi 1N5817/8/9 Axial Lead Rectifiers
This series consist of metal-to-silicon power diode. These diodes comes in chrome barrier metal, oxide passivation and metal overlap contact.
Benefits:
• Extremely Low VF
• Low Stored Charge
• Majority Carrier Conduction
• Low Power Loss/High Efficiency
Features:
• Case: Epoxy, Molded
• Weight: 0.4 Gram
• Finish: All External Surfaces Corrosion Resistant and Terminal Leads are Readily Solderable
• Lead Temperature for Soldering Purposes: 260°C Max for 10 Seconds
• Polarity: Cathode Indicated by Polarity Band
Typical Applications:
• High frequency inverters
• Free wheeling diodes
• Polarity protection diodes
Related links
- onsemi 40 V 1 A Diode Schottky 2-Pin DO-41 1N5819RLG
- onsemi 40 V 1 A Diode Schottky 2-Pin DO-41 1N5819G
- onsemi 40 V 1 A Diode Schottky 2-Pin POWERMITE MBRM140T1G
- onsemi 40 V 1 A Diode Schottky 2-Pin DO-214AA MBRS140T3G
- onsemi 40 V 1 A Diode Schottky 2-Pin DO-214AC SS14
- onsemi 40 V 1 A Diode Schottky 2-Pin DO-214AC MBRA140T3G
- onsemi 40 V 1 A Diode Schottky 2-Pin SOD-123FL MBR140SFT3G
- onsemi 40 V 1 A Diode Schottky 2-Pin SOD-123FL MBR140SFT1G
