onsemi 400 V 1 A Diode Switching 2-Pin DO-214AA MURS140T3G
- RS Stock No.:
- 184-1222
- Mfr. Part No.:
- MURS140T3G
- Manufacturer:
- onsemi
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 100 units)*
€16.20
(exc. VAT)
€19.93
(inc. VAT)
Temporarily out of stock
- 25 unit(s) shipping from 13 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 - 4 | €16.20 | €0.162 |
| 5 - 9 | €13.96 | €0.14 |
| 10 + | €12.11 | €0.121 |
*price indicative
- RS Stock No.:
- 184-1222
- Mfr. Part No.:
- MURS140T3G
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Mount Type | Surface | |
| Product Type | Diode | |
| Package Type | DO-214AA | |
| Maximum Continuous Forward Current If | 1A | |
| Peak Reverse Repetitive Voltage Vrrm | 400V | |
| Diode Configuration | Single | |
| Rectifier Type | Switching | |
| Pin Count | 2 | |
| Peak Reverse Current Ir | 150μA | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 35A | |
| Minimum Operating Temperature | -65°C | |
| Maximum Forward Voltage Vf | 1.05V | |
| Maximum Operating Temperature | 175°C | |
| Peak Reverse Recovery Time trr | 75ns | |
| Height | 2.27mm | |
| Width | 3.95mm | |
| Standards/Approvals | No | |
| Length | 4.6mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Mount Type Surface | ||
Product Type Diode | ||
Package Type DO-214AA | ||
Maximum Continuous Forward Current If 1A | ||
Peak Reverse Repetitive Voltage Vrrm 400V | ||
Diode Configuration Single | ||
Rectifier Type Switching | ||
Pin Count 2 | ||
Peak Reverse Current Ir 150μA | ||
Peak Non-Repetitive Forward Surge Current Ifsm 35A | ||
Minimum Operating Temperature -65°C | ||
Maximum Forward Voltage Vf 1.05V | ||
Maximum Operating Temperature 175°C | ||
Peak Reverse Recovery Time trr 75ns | ||
Height 2.27mm | ||
Width 3.95mm | ||
Standards/Approvals No | ||
Length 4.6mm | ||
Automotive Standard AEC-Q101 | ||
The Ultrafast Rectifier is ideally suited for high voltage, high frequency rectification or as free wheeling and protection diodes in surface mount applications, where compact size and weight are critical to the system.
Small Compact Surface Mountable Package with J-Bend Leads
Rectangular Package for Automated Handling
High Temperature Glass Passivated Junction
Low Forward Voltage Drop (0.71 to 1.05 Volts Max @ 1.0 A, TJ = 150°C)
Mechanical Characteristics:
Case: Epoxy, Molded
Weight: 95 mg (approximately)
Finish: All External Surfaces Corrosion Resistant and Terminal Leads are Readily Solderable
Lead and Mounting Surface Temperature for Soldering Purposes: 260°C Max. for 10 Seconds
Polarity: Polarity Band Indicates Cathode Lead
These are PB-Free Packages
Related links
- onsemi 400 V 1 A Diode Switching 2-Pin DO-214AA MURS140T3G
- onsemi 400 V 1 A Diode Switching 2-Pin DO-214AC
- onsemi 400 V 1 A Diode Switching 2-Pin DO-214AC MRA4004T3G
- onsemi 400 V 2 A Diode General Purpose 2-Pin DO-214AA S2G
- onsemi 400 V 15 A Diode Switching 2-Pin TO-220AC
- onsemi 400 V 8 A Diode Switching 2-Pin TO-220AC
- onsemi 400 V 4 A Diode Switching 2-Pin DO-214AB MURS340T3G
- onsemi 400 V 15 A Diode Switching 2-Pin TO-220AC MUR1540G
