onsemi 400 V 1 A Diode Switching 2-Pin DO-214AC MRA4004T3G

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 50 units)*

€6.80

(exc. VAT)

€8.35

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 350 unit(s) ready to ship from another location
  • Plus 550 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
50 - 450€0.136€6.80
500 - 950€0.117€5.85
1000 +€0.101€5.05

*price indicative

Packaging Options:
RS Stock No.:
545-2456
Mfr. Part No.:
MRA4004T3G
Manufacturer:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Product Type

Diode

Mount Type

Surface

Package Type

DO-214AC

Maximum Continuous Forward Current If

1A

Peak Reverse Repetitive Voltage Vrrm

400V

Diode Configuration

Single

Series

MRA4003T3G

Rectifier Type

Switching

Pin Count

2

Peak Non-Repetitive Forward Surge Current Ifsm

30A

Minimum Operating Temperature

-55°C

Peak Reverse Current Ir

10μA

Maximum Forward Voltage Vf

1.18V

Maximum Operating Temperature

175°C

Standards/Approvals

RoHS

Height

2mm

Length

4.32mm

Width

2.6mm

Automotive Standard

AEC-Q101

Rectifier Diodes, 1A to 1.5A, ON Semiconductor


Standards

Products with NSV- or S-prefixed Manufacturer Part Nos are AEC-Q101 automotive qualified.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy