Taiwan Semiconductor 600 V 1 A Diode Switching 2-Pin DO-214AC HS1J R3

Subtotal (1 pack of 50 units)*

€3.85

(exc. VAT)

€4.75

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 4,550 unit(s), ready to ship from another location
Units
Per unit
Per Pack*
50 +€0.077€3.85

*price indicative

Packaging Options:
RS Stock No.:
652-5965
Mfr. Part No.:
HS1J R3
Manufacturer:
Taiwan Semiconductor
Find similar products by selecting one or more attributes.
Select all

Brand

Taiwan Semiconductor

Product Type

Diode

Mount Type

Surface

Package Type

DO-214AC (SMA)

Maximum Continuous Forward Current If

1A

Peak Reverse Repetitive Voltage Vrrm

600V

Series

HS1A THRU HS1M

Diode Configuration

Single

Rectifier Type

Switching

Pin Count

2

Peak Reverse Current Ir

5μA

Minimum Operating Temperature

-55°C

Maximum Forward Voltage Vf

1.7V

Peak Non-Repetitive Forward Surge Current Ifsm

30A

Maximum Operating Temperature

150°C

Peak Reverse Recovery Time trr

75ns

Height

2.3mm

Length

4.6mm

Standards/Approvals

UL 94V-O

Width

2.83mm

Automotive Standard

No

Rectifier Diodes, 1A, Taiwan Semiconductor


Diodes and Rectifiers, Taiwan Semiconductor


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy