Taiwan Semiconductor 100 V 1 A Diode Switching 2-Pin DO-214AC ES1B R3

Subtotal (1 reel of 1800 units)*

€131.40

(exc. VAT)

€162.00

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 7,200 unit(s), ready to ship from another location
Units
Per unit
Per Reel*
1800 +€0.073€131.40

*price indicative

RS Stock No.:
146-2254
Mfr. Part No.:
ES1B R3
Manufacturer:
Taiwan Semiconductor
Find similar products by selecting one or more attributes.
Select all

Brand

Taiwan Semiconductor

Mount Type

Surface

Product Type

Diode

Package Type

DO-214AC (SMA)

Maximum Continuous Forward Current If

1A

Peak Reverse Repetitive Voltage Vrrm

100V

Diode Configuration

Single

Series

ES1A THRU ES1J

Rectifier Type

Switching

Pin Count

2

Peak Non-Repetitive Forward Surge Current Ifsm

30A

Minimum Operating Temperature

-55°C

Peak Reverse Current Ir

5μA

Maximum Forward Voltage Vf

950mV

Maximum Operating Temperature

150°C

Peak Reverse Recovery Time trr

35ns

Height

2.3mm

Standards/Approvals

Underwriters Laboratory Classification 94V-O

Width

2.83mm

Length

4.6mm

Automotive Standard

No

Rectifier Diodes, 1A, Taiwan Semiconductor


Diodes and Rectifiers, Taiwan Semiconductor


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy