Taiwan Semiconductor 600 V 1 A Fast Recovery Surface Mount Rectifiers Switching 2-Pin DO-214AC RS1J R2

Subtotal (1 pack of 100 units)*

€10.60

(exc. VAT)

€13.00

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 4,700 unit(s), ready to ship from another location
Units
Per unit
Per Pack*
100 +€0.106€10.60

*price indicative

Packaging Options:
RS Stock No.:
652-6025
Mfr. Part No.:
RS1J R2
Manufacturer:
Taiwan Semiconductor
Find similar products by selecting one or more attributes.
Select all

Brand

Taiwan Semiconductor

Mount Type

Surface

Product Type

Fast Recovery Surface Mount Rectifiers

Package Type

DO-214AC (SMA)

Maximum Continuous Forward Current If

1A

Peak Reverse Repetitive Voltage Vrrm

600V

Series

RS1A THRU RS1M

Diode Configuration

Single

Rectifier Type

Switching

Pin Count

2

Maximum Forward Voltage Vf

1.3V

Peak Reverse Current Ir

5μA

Minimum Operating Temperature

-55°C

Peak Non-Repetitive Forward Surge Current Ifsm

30A

Maximum Operating Temperature

150°C

Peak Reverse Recovery Time trr

250ns

Standards/Approvals

Underwriters Laboratory Classification 94V-O

Length

4.6mm

Height

2.3mm

Width

2.83mm

Automotive Standard

No

COO (Country of Origin):
CN

Rectifier Diodes, 1A, Taiwan Semiconductor


Diodes and Rectifiers, Taiwan Semiconductor


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy