Taiwan Semiconductor 30 V 1 A Diode Schottky 2-Pin DO-214AC SS13 R3
- RS Stock No.:
- 743-6002
- Mfr. Part No.:
- SS13 R3
- Manufacturer:
- Taiwan Semiconductor
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 50 units)*
€15.25
(exc. VAT)
€18.75
(inc. VAT)
Last RS stock
- Final 250 unit(s), ready to ship from another location
Units | Per unit | Per Pack* |
|---|---|---|
| 50 - 200 | €0.305 | €15.25 |
| 250 - 950 | €0.258 | €12.90 |
| 1000 - 2450 | €0.229 | €11.45 |
| 2500 + | €0.21 | €10.50 |
*price indicative
- RS Stock No.:
- 743-6002
- Mfr. Part No.:
- SS13 R3
- Manufacturer:
- Taiwan Semiconductor
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Taiwan Semiconductor | |
| Mount Type | Surface | |
| Product Type | Diode | |
| Package Type | DO-214AC (SMA) | |
| Maximum Continuous Forward Current If | 1A | |
| Peak Reverse Repetitive Voltage Vrrm | 30V | |
| Diode Configuration | Single | |
| Rectifier Type | Schottky | |
| Pin Count | 2 | |
| Peak Reverse Current Ir | 10mA | |
| Maximum Forward Voltage Vf | 500mV | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 30A | |
| Minimum Operating Temperature | -65°C | |
| Maximum Operating Temperature | 125°C | |
| Height | 2.3mm | |
| Length | 4.6mm | |
| Standards/Approvals | No | |
| Width | 2.83mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Taiwan Semiconductor | ||
Mount Type Surface | ||
Product Type Diode | ||
Package Type DO-214AC (SMA) | ||
Maximum Continuous Forward Current If 1A | ||
Peak Reverse Repetitive Voltage Vrrm 30V | ||
Diode Configuration Single | ||
Rectifier Type Schottky | ||
Pin Count 2 | ||
Peak Reverse Current Ir 10mA | ||
Maximum Forward Voltage Vf 500mV | ||
Peak Non-Repetitive Forward Surge Current Ifsm 30A | ||
Minimum Operating Temperature -65°C | ||
Maximum Operating Temperature 125°C | ||
Height 2.3mm | ||
Length 4.6mm | ||
Standards/Approvals No | ||
Width 2.83mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
Schottky Barrier Diodes, up to 1A, Taiwan Semiconductor
Low power loss
Low foward voltage drop
High current capability
Diodes and Rectifiers, Taiwan Semiconductor
Related links
- Taiwan Semiconductor 30 V 200 mA Diode Schottky 2-Pin SOD-323F BAT42WS RR
- Taiwan Semiconductor 30 V 200 mA Diode Schottky 3-Pin SOT-23 BAT54C RF
- Taiwan Semiconductor 30 V 200 mA Diode Schottky 3-Pin SOT-23 BAT54S RF
- Taiwan Semiconductor 30 V 200 mA Diode Schottky 3-Pin SOT-23 BAT54A RF
- Taiwan Semiconductor 30 V 1 A Diode Rectifier Diode 2-Pin DO-41 1N5818
- Taiwan Semiconductor 100 V 1 A Schottky Barrier Rectifier Schottky 2-Pin DO-214AC SS110 R3
- Taiwan Semiconductor 100 V 1 A Diode Switching 2-Pin DO-214AC ES1B R3
- Taiwan Semiconductor 600 V 1 A Diode General Purpose 2-Pin DO-214AC ES1J R3
