onsemi 1000V 1A, Rectifier Diode, 2-Pin DO-214AC RGF1M
- RS Stock No.:
- 802-2165
- Mfr. Part No.:
- RGF1M
- Manufacturer:
- onsemi
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (On a Reel of 5000)
€180.00
(exc. VAT)
€221.40
(inc. VAT)
- RS Stock No.:
- 802-2165
- Mfr. Part No.:
- RGF1M
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Related links
- Diodes Inc 400V 1A 2-Pin DO-41 1N4004-T
- Taiwan Semi 400V 1A 2-Pin DO-214AC S1G R2
- Rectifier diode 1000V 1A DO-41
- onsemi 600 V 1 A Diode Rectifier Diode 2-Pin SOD-123FL ES1JFL
- STMicroelectronics 100 V 5 A Rectifier & Schottky Diode Rectifier Diode 2-Pin ECOPACK STPST5H100SFY
- Vishay 100V 40A 2-Pin DO-5 VS-1N1184RA
- Bourns 200 V 1 A Diode Rectifier Diode 2-Pin DO-214AC CD214A-FS1D
- Vishay 1000V 12A 2-Pin DO-203AA VS-1N3673A

