Taiwan Semi 50V 6A, Rectifier Diode, 2-Pin R 6 6A05G R0
- RS Stock No.:
- 796-9521
- Mfr. Part No.:
- 6A05G R0
- Manufacturer:
- Taiwan Semiconductor
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 796-9521
- Mfr. Part No.:
- 6A05G R0
- Manufacturer:
- Taiwan Semiconductor
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Taiwan Semiconductor | |
| Mounting Type | Through Hole | |
| Package Type | R 6 | |
| Maximum Continuous Forward Current | 6A | |
| Peak Reverse Repetitive Voltage | 50V | |
| Diode Configuration | Single | |
| Rectifier Type | General Purpose | |
| Diode Type | Rectifier | |
| Pin Count | 2 | |
| Maximum Forward Voltage Drop | 950mV | |
| Number of Elements per Chip | 1 | |
| Diode Technology | Silicon Junction | |
| Diameter | 7.2mm | |
| Peak Non-Repetitive Forward Surge Current | 250A | |
| Select all | ||
|---|---|---|
Brand Taiwan Semiconductor | ||
Mounting Type Through Hole | ||
Package Type R 6 | ||
Maximum Continuous Forward Current 6A | ||
Peak Reverse Repetitive Voltage 50V | ||
Diode Configuration Single | ||
Rectifier Type General Purpose | ||
Diode Type Rectifier | ||
Pin Count 2 | ||
Maximum Forward Voltage Drop 950mV | ||
Number of Elements per Chip 1 | ||
Diode Technology Silicon Junction | ||
Diameter 7.2mm | ||
Peak Non-Repetitive Forward Surge Current 250A | ||
Related links
- Taiwan Semi 50V 1A 2-Pin DO-41 FR101G R0
- Taiwan Semiconductor 400 V 6 A Diode General Purpose 2-Pin R-6
- Taiwan Semiconductor 100 V 6 A Diode General Purpose 2-Pin R-6
- Taiwan Semiconductor 200 V 6 A Diode General Purpose 2-Pin R-6 6A20G R0
- Taiwan Semiconductor 400 V 6 A Diode General Purpose 2-Pin R-6 6A40G R0
- Taiwan Semiconductor 100 V 6 A Diode General Purpose 2-Pin R-6 6A10G R0
- Taiwan Semi 50V 1A 2-Pin DO-214AC SS15 R3
- Taiwan Semi 50V 1A 2-Pin DO-214AC RS1A R3
