STMicroelectronics 40 V 1 A Diode Schottky 2-Pin DO-214AA STPS140U

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 20 units)*

€5.04

(exc. VAT)

€6.20

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2,500 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
20 - 180€0.252€5.04
200 - 480€0.223€4.46
500 - 1980€0.20€4.00
2000 - 9980€0.171€3.42
10000 +€0.158€3.16

*price indicative

Packaging Options:
RS Stock No.:
249-555
Mfr. Part No.:
STPS140U
Manufacturer:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Mount Type

Surface

Product Type

Diode

Package Type

DO-214AA

Maximum Continuous Forward Current If

1A

Peak Reverse Repetitive Voltage Vrrm

40V

Series

STPS140

Diode Configuration

Single

Rectifier Type

Schottky

Pin Count

2

Peak Reverse Current Ir

12μA

Peak Non-Repetitive Forward Surge Current Ifsm

60A

Minimum Operating Temperature

-65°C

Maximum Forward Voltage Vf

430mV

Maximum Operating Temperature

150°C

Width

3.95mm

Standards/Approvals

No

Height

2.45mm

Length

4.6mm

Diameter

1.65mm

Automotive Standard

No

Schottky Barrier Diodes, up to 1A, STMicroelectronics


High power, efficiency and density.

Diodes and Rectifiers, STMicroelectronics


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy