STMicroelectronics 45 V 15 A Diode Schottky 2-Pin TO-220FPAC STPS1545FP

Bulk discount available
View bulk pricing options

Subtotal (1 tube of 50 units)*

€49.55

(exc. VAT)

€60.95

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 550 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tube*
50 - 450€0.991€49.55
500 - 1200€0.939€46.95
1250 +€0.89€44.50

*price indicative

RS Stock No.:
168-7878
Mfr. Part No.:
STPS1545FP
Manufacturer:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Mount Type

Through Hole

Product Type

Diode

Package Type

TO-220FPAC

Maximum Continuous Forward Current If

15A

Peak Reverse Repetitive Voltage Vrrm

45V

Series

STPS1545

Diode Configuration

Single

Rectifier Type

Schottky

Pin Count

2

Maximum Forward Voltage Vf

840mV

Minimum Operating Temperature

-65°C

Peak Reverse Current Ir

1A

Peak Non-Repetitive Forward Surge Current Ifsm

220A

Maximum Operating Temperature

175°C

Width

4.6mm

Standards/Approvals

No

Diameter

3.85mm

Length

10.4mm

Height

16.4mm

Automotive Standard

No

RoHS Status: Exempt

Schottky Barrier Diodes, 10A to 16A, STMicroelectronics


Diodes and Rectifiers, STMicroelectronics


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy