Taiwan Semi 20V 3A, Schottky Diode, 2-Pin DO-214AB SS32 R6
- RS Stock No.:
- 688-2255
- Mfr. Part No.:
- SS32 R6
- Manufacturer:
- Taiwan Semiconductor
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 20 units)*
€9.72
(exc. VAT)
€11.96
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Pack* |
|---|---|---|
| 20 - 80 | €0.486 | €9.72 |
| 100 - 180 | €0.36 | €7.20 |
| 200 - 980 | €0.342 | €6.84 |
| 1000 - 1980 | €0.204 | €4.08 |
| 2000 + | €0.194 | €3.88 |
*price indicative
- RS Stock No.:
- 688-2255
- Mfr. Part No.:
- SS32 R6
- Manufacturer:
- Taiwan Semiconductor
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Taiwan Semiconductor | |
| Mounting Type | Surface Mount | |
| Package Type | DO-214AB (SMC) | |
| Maximum Continuous Forward Current | 3A | |
| Peak Reverse Repetitive Voltage | 20V | |
| Diode Configuration | Single | |
| Diode Type | Schottky | |
| Pin Count | 2 | |
| Number of Elements per Chip | 1 | |
| Diode Technology | Schottky | |
| Peak Non-Repetitive Forward Surge Current | 100A | |
| Select all | ||
|---|---|---|
Brand Taiwan Semiconductor | ||
Mounting Type Surface Mount | ||
Package Type DO-214AB (SMC) | ||
Maximum Continuous Forward Current 3A | ||
Peak Reverse Repetitive Voltage 20V | ||
Diode Configuration Single | ||
Diode Type Schottky | ||
Pin Count 2 | ||
Number of Elements per Chip 1 | ||
Diode Technology Schottky | ||
Peak Non-Repetitive Forward Surge Current 100A | ||
Related links
- Taiwan Semi 20V 1A 2-Pin DO-41 SR102 R0
- Taiwan Semi 200V 4A 2-Pin DO-214AB S4D R6
- onsemi 30V 3A 2-Pin DO-214AB SS33
- onsemi 40V 3A 2-Pin DO-214AC NRVBA340T3G
- ROHM 30V 3A 2-Pin DO-214AC, PMDS RB055L-30TE25
- ROHM 40V 3A 2-Pin SOD-106 RB051L-40TE25
- Taiwan Semi 400V 3A 2-Pin DO-214AA HS3GB R5
- Taiwan Semi 50V 1A 2-Pin DO-214AC SS15 R3
