ROHM 30V 3A, Schottky Diode, 2-Pin DO-214AC, PMDS RB055L-30TE25
- RS Stock No.:
- 168-1399
- Mfr. Part No.:
- RB055L-30TE25
- Manufacturer:
- ROHM
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 168-1399
- Mfr. Part No.:
- RB055L-30TE25
- Manufacturer:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Mounting Type | Surface Mount | |
| Package Type | DO-214AC, PMDS | |
| Maximum Continuous Forward Current | 3A | |
| Peak Reverse Repetitive Voltage | 30V | |
| Diode Configuration | Single | |
| Diode Type | Schottky | |
| Pin Count | 2 | |
| Number of Elements per Chip | 1 | |
| Diode Technology | Silicon Junction | |
| Peak Non-Repetitive Forward Surge Current | 55A | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Mounting Type Surface Mount | ||
Package Type DO-214AC, PMDS | ||
Maximum Continuous Forward Current 3A | ||
Peak Reverse Repetitive Voltage 30V | ||
Diode Configuration Single | ||
Diode Type Schottky | ||
Pin Count 2 | ||
Number of Elements per Chip 1 | ||
Diode Technology Silicon Junction | ||
Peak Non-Repetitive Forward Surge Current 55A | ||
- COO (Country of Origin):
- JP
High Reliability
Small Power Mold Type
Low Vf
Applications:
General Rectification
Small Power Mold Type
Low Vf
Applications:
General Rectification
Related links
- onsemi 30V 3A 2-Pin DO-214AB SS33
- onsemi 40V 3A 2-Pin DO-214AC NRVBA340T3G
- ROHM 40V 3A 2-Pin SOD-106 RB051L-40TE25
- Taiwan Semi 20V 3A 2-Pin DO-214AB SS32 R6
- ROHM 30V 100mA 2-Pin GMD, SOD-962 RB521ZS-30T2R
- ROHM 30 V 3 A Diode Schottky 2-Pin SOD-106 RSX301L-30TE25
- ROHM 150 V 2 A Rectifier & Schottky Diode Schottky 2-Pin DO-214AC
- ROHM 150 V 2 A Rectifier & Schottky Diode Schottky 2-Pin DO-214AC RB068L150DDTE25
