onsemi 40V 3A, Schottky Diode, 2-Pin DO-214AC NRVBA340T3G
- RS Stock No.:
- 781-1122
- Mfr. Part No.:
- NRVBA340T3G
- Manufacturer:
- onsemi
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 781-1122
- Mfr. Part No.:
- NRVBA340T3G
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Related links
- ROHM 40V 3A 2-Pin SOD-106 RB051L-40TE25
- Taiwan Semi 20V 3A 2-Pin DO-214AB SS32 R6
- ROHM 30V 3A 2-Pin DO-214AC, PMDS RB055L-30TE25
- onsemi 30V 3A 2-Pin DO-214AB SS33
- onsemi 40V 2A 2-Pin DO-214AA SS24
- onsemi 40V 1A 2-Pin DO-41 SB140
- Vishay 40V 30mA 2-Pin DO-35 SD101C-TR
- Vishay 60V 1.5A 2-Pin DO-214AC VS-10MQ060-M3/5AT
