DiodesZetex 200 V 1 A Diode General Purpose 2-Pin PowerDI123 DFLR1200-7

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 25 units)*

€5.00

(exc. VAT)

€6.25

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 23 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
25 - 100€0.20€5.00
125 - 475€0.111€2.78
500 - 1225€0.108€2.70
1250 - 2475€0.105€2.63
2500 +€0.103€2.58

*price indicative

Packaging Options:
RS Stock No.:
708-2214
Mfr. Part No.:
DFLR1200-7
Manufacturer:
DiodesZetex
Find similar products by selecting one or more attributes.
Select all

Brand

DiodesZetex

Product Type

Diode

Mount Type

Surface

Package Type

PowerDI123

Maximum Continuous Forward Current If

1A

Peak Reverse Repetitive Voltage Vrrm

200V

Series

DFLR1200

Diode Configuration

Single

Rectifier Type

General Purpose

Pin Count

2

Peak Non-Repetitive Forward Surge Current Ifsm

25A

Minimum Operating Temperature

-65°C

Maximum Forward Voltage Vf

1.1V

Peak Reverse Current Ir

100μA

Maximum Operating Temperature

150°C

Width

1.93mm

Height

750μm

Length

3mm

Standards/Approvals

FBI

Automotive Standard

No

Rectifier Diodes, 1A to 1.5A, Diodes Inc


Diodes and Rectifiers, Diodes Inc


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy