DiodesZetex 200 V Silicon Junction General Purpose 2-Pin DO-41 MUR120-T
- RS Stock No.:
- 244-1994
- Mfr. Part No.:
- MUR120-T
- Manufacturer:
- DiodesZetex
Subtotal (1 reel of 5000 units)*
€1,820.00
(exc. VAT)
€2,240.00
(inc. VAT)
In Stock
- 10,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 5000 + | €0.364 | €1,820.00 |
*price indicative
- RS Stock No.:
- 244-1994
- Mfr. Part No.:
- MUR120-T
- Manufacturer:
- DiodesZetex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Product Type | Silicon Junction | |
| Mount Type | Through Hole | |
| Package Type | DO-41 | |
| Peak Reverse Repetitive Voltage Vrrm | 200V | |
| Series | MUR120-T | |
| Diode Configuration | Single | |
| Rectifier Type | General Purpose | |
| Pin Count | 2 | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 35A | |
| Minimum Operating Temperature | -55°C | |
| Maximum Forward Voltage Vf | 875mV | |
| Maximum Operating Temperature | 150°C | |
| Peak Reverse Recovery Time trr | 75ns | |
| Diameter | 2.72mm | |
| Height | 2.7mm | |
| Width | 2.7mm | |
| Length | 5.21mm | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Product Type Silicon Junction | ||
Mount Type Through Hole | ||
Package Type DO-41 | ||
Peak Reverse Repetitive Voltage Vrrm 200V | ||
Series MUR120-T | ||
Diode Configuration Single | ||
Rectifier Type General Purpose | ||
Pin Count 2 | ||
Peak Non-Repetitive Forward Surge Current Ifsm 35A | ||
Minimum Operating Temperature -55°C | ||
Maximum Forward Voltage Vf 875mV | ||
Maximum Operating Temperature 150°C | ||
Peak Reverse Recovery Time trr 75ns | ||
Diameter 2.72mm | ||
Height 2.7mm | ||
Width 2.7mm | ||
Length 5.21mm | ||
Standards/Approvals No | ||
Automotive Standard No | ||
The DiodesZetex rectifier has glass passivated die construction. This device has low forward voltage drop and high current capability.
Super fast recovery time for high efficiency
Totally lead free and fully RoHS compliant
Related links
- DiodesZetex 200 V Silicon Junction General Purpose 2-Pin DO-41 MUR120-T
- DiodesZetex Silicon Junction 1 A, 2-Pin 200 V DO-41 MUR120-T
- DiodesZetex 75 V 300 mA Silicon Junction General Purpose 3-Pin SOT-23 BAW56-7-F
- DiodesZetex 75 V 300 mA Silicon Junction General Purpose 3-Pin SOT-23 BAV70-7-F
- DiodesZetex 200 V 1 A Diode General Purpose 2-Pin PowerDI123 SBR1U200P1-7
- DiodesZetex 200 V 1 A Diode General Purpose 2-Pin PowerDI123 DFLR1200-7
- DiodesZetex 200 V 1 A Diode General Purpose 2-Pin DO-214AC S1D-13-F
- DiodesZetex 200 V 3 A Diode General Purpose 2-Pin DO-214AB MURS320-13-F
