DiodesZetex 100 V 1 A Diode Schottky 2-Pin PowerDI123 DFLS1100-7
- RS Stock No.:
- 708-2292
- Mfr. Part No.:
- DFLS1100-7
- Manufacturer:
- DiodesZetex
Subtotal (1 pack of 25 units)*
€11.85
(exc. VAT)
€14.58
(inc. VAT)
In Stock
- 2,625 unit(s) ready to ship from another location
- Plus 23,650 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 25 + | €0.474 | €11.85 |
*price indicative
- RS Stock No.:
- 708-2292
- Mfr. Part No.:
- DFLS1100-7
- Manufacturer:
- DiodesZetex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Product Type | Diode | |
| Mount Type | Surface | |
| Package Type | PowerDI123 | |
| Maximum Continuous Forward Current If | 1A | |
| Peak Reverse Repetitive Voltage Vrrm | 100V | |
| Diode Configuration | Single | |
| Series | DFLS1100 | |
| Rectifier Type | Schottky | |
| Pin Count | 2 | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 50A | |
| Minimum Operating Temperature | -55°C | |
| Peak Reverse Current Ir | 1μA | |
| Maximum Forward Voltage Vf | 860mV | |
| Maximum Operating Temperature | 175°C | |
| Length | 3mm | |
| Height | 1mm | |
| Width | 1.93mm | |
| Standards/Approvals | FBI | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Product Type Diode | ||
Mount Type Surface | ||
Package Type PowerDI123 | ||
Maximum Continuous Forward Current If 1A | ||
Peak Reverse Repetitive Voltage Vrrm 100V | ||
Diode Configuration Single | ||
Series DFLS1100 | ||
Rectifier Type Schottky | ||
Pin Count 2 | ||
Peak Non-Repetitive Forward Surge Current Ifsm 50A | ||
Minimum Operating Temperature -55°C | ||
Peak Reverse Current Ir 1μA | ||
Maximum Forward Voltage Vf 860mV | ||
Maximum Operating Temperature 175°C | ||
Length 3mm | ||
Height 1mm | ||
Width 1.93mm | ||
Standards/Approvals FBI | ||
Automotive Standard AEC-Q101 | ||
Schottky Barrier Diodes, 300mA to 1A, Diodes Inc
Super Barrier Rectifiers (SBR) diodes are the next generation of rectifiers. The two terminal device has a lower forward voltage (VF) than comparable Schottky diodes. While possessing the thermal stability and high reliability characteristics of PN epitaxial diodes.
Diodes and Rectifiers, Diodes Inc
Related links
- DiodesZetex 100 V 1 A Diode Schottky 2-Pin PowerDI123
- DiodesZetex 100 V 2 A Diode Schottky 2-Pin PowerDI123 DFLS2100-7
- DiodesZetex 30 V 1 A Diode Schottky 2-Pin PowerDI123
- DiodesZetex 60 V 1 A Diode Schottky 2-Pin PowerDI123
- DiodesZetex 200 V 1 A Diode Schottky 2-Pin PowerDI123
- DiodesZetex 40 V 1 A Diode Schottky 2-Pin PowerDI123 DFLS140L-7
- DiodesZetex 150 V 1 A Diode Schottky 2-Pin PowerDI123 DFLS1150-7
- DiodesZetex 200 V 1 A Diode Schottky 2-Pin PowerDI123 DFLS1200-7
