DiodesZetex 20 V 2 A Diode Schottky 2-Pin PowerDI123 DFLS220L-7

Get a bulk buy discount

Add 50 more to save 5%

View bulk pricing options

Subtotal (1 pack of 10 units)*

€6.73

(exc. VAT)

€8.28

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 2,970 unit(s) shipping from 01 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
10 - 40€0.673€6.73-
50 - 140€0.636€6.365%
150 +€0.539€5.3919%

*price indicative

Packaging Options:
RS Stock No.:
708-2333
Mfr. Part No.:
DFLS220L-7
Manufacturer:
DiodesZetex
Find similar products by selecting one or more attributes.
Select all

Brand

DiodesZetex

Mount Type

Surface

Product Type

Diode

Package Type

PowerDI123

Maximum Continuous Forward Current If

2A

Peak Reverse Repetitive Voltage Vrrm

20V

Series

DFLS220L

Diode Configuration

Single

Rectifier Type

Schottky

Pin Count

2

Peak Reverse Current Ir

1mA

Peak Non-Repetitive Forward Surge Current Ifsm

40A

Minimum Operating Temperature

-55°C

Maximum Forward Voltage Vf

420mV

Maximum Operating Temperature

125°C

Standards/Approvals

FBI

Width

1.93mm

Height

1mm

Length

3mm

Automotive Standard

AEC-Q101

Schottky Barrier Diodes, 2A to 9A, Diodes Inc


Super Barrier Rectifiers (SBR) diodes are the next generation of rectifiers. The two terminal device has a lower forward voltage (VF) than comparable Schottky diodes while possessing the thermal stability and high reliability characteristics of PN epitaxial diodes.

Diodes and Rectifiers, Diodes Inc


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy