DiodesZetex 20 V 1 A Diode Schottky 2-Pin PowerDI123 DFLS120L-7
- RS Stock No.:
- 708-2270
- Mfr. Part No.:
- DFLS120L-7
- Manufacturer:
- DiodesZetex
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 25 units)*
€11.00
(exc. VAT)
€13.50
(inc. VAT)
In Stock
- 25 unit(s) ready to ship from another location
- Plus 2,450 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 25 - 125 | €0.44 | €11.00 |
| 150 - 725 | €0.396 | €9.90 |
| 750 + | €0.352 | €8.80 |
*price indicative
- RS Stock No.:
- 708-2270
- Mfr. Part No.:
- DFLS120L-7
- Manufacturer:
- DiodesZetex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Product Type | Diode | |
| Mount Type | Surface | |
| Package Type | PowerDI123 | |
| Maximum Continuous Forward Current If | 1A | |
| Peak Reverse Repetitive Voltage Vrrm | 20V | |
| Series | DFLS120L | |
| Diode Configuration | Single | |
| Rectifier Type | Schottky | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -55°C | |
| Peak Reverse Current Ir | 1mA | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 50A | |
| Maximum Forward Voltage Vf | 360mV | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | FBI | |
| Width | 1.93mm | |
| Length | 3mm | |
| Height | 1mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Product Type Diode | ||
Mount Type Surface | ||
Package Type PowerDI123 | ||
Maximum Continuous Forward Current If 1A | ||
Peak Reverse Repetitive Voltage Vrrm 20V | ||
Series DFLS120L | ||
Diode Configuration Single | ||
Rectifier Type Schottky | ||
Pin Count 2 | ||
Minimum Operating Temperature -55°C | ||
Peak Reverse Current Ir 1mA | ||
Peak Non-Repetitive Forward Surge Current Ifsm 50A | ||
Maximum Forward Voltage Vf 360mV | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals FBI | ||
Width 1.93mm | ||
Length 3mm | ||
Height 1mm | ||
Automotive Standard AEC-Q101 | ||
Schottky Barrier Diodes, 300mA to 1A, Diodes Inc
Super Barrier Rectifiers (SBR) diodes are the next generation of rectifiers. The two Terminal device has a lower forward voltage (VF) than comparable Schottky diodes. While possessing the thermal stability and high reliability characteristics of PN epitaxial diodes.
Diodes and Rectifiers, Diodes Inc
Related links
- DiodesZetex 20 V 1 A Diode Schottky 2-Pin PowerDI123 DFLS120L-7
- DiodesZetex 20 V 2 A Diode Schottky 2-Pin PowerDI123
- DiodesZetex 20 V 2 A Diode Schottky 2-Pin PowerDI123 DFLS220L-7
- DiodesZetex 30 V 1 A Diode Schottky 2-Pin PowerDI123
- DiodesZetex 60 V 1 A Diode Schottky 2-Pin PowerDI123
- DiodesZetex 100 V 1 A Diode Schottky 2-Pin PowerDI123
- DiodesZetex 200 V 1 A Diode Schottky 2-Pin PowerDI123
- DiodesZetex 40 V 1 A Diode Schottky 2-Pin PowerDI123 DFLS140L-7
