DiodesZetex 30 V 2 A Diode Schottky 2-Pin PowerDI123 DFLS230LH-7

Subtotal (1 tape of 10 units)*

€6.04

(exc. VAT)

€7.43

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2,640 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Tape*
10 +€0.604€6.04

*price indicative

Packaging Options:
RS Stock No.:
751-3994
Mfr. Part No.:
DFLS230LH-7
Manufacturer:
DiodesZetex
Find similar products by selecting one or more attributes.
Select all

Brand

DiodesZetex

Mount Type

Surface

Product Type

Diode

Package Type

PowerDI123

Maximum Continuous Forward Current If

2A

Peak Reverse Repetitive Voltage Vrrm

30V

Diode Configuration

Single

Series

DFLS230LH

Rectifier Type

Schottky

Pin Count

2

Maximum Forward Voltage Vf

450mV

Peak Reverse Current Ir

15mA

Peak Non-Repetitive Forward Surge Current Ifsm

75A

Minimum Operating Temperature

-65°C

Maximum Operating Temperature

150°C

Standards/Approvals

FBI

Width

1.93mm

Length

3mm

Height

1mm

Automotive Standard

AEC-Q101

COO (Country of Origin):
CN

Schottky Barrier Diodes, 2A to 9A, Diodes Inc


Super Barrier Rectifiers (SBR) diodes are the next generation of rectifiers. The two Terminal device has a lower forward voltage (VF) than comparable Schottky diodes while possessing the thermal stability and high reliability characteristics of PN epitaxial diodes.

Diodes and Rectifiers, Diodes Inc


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy