STMicroelectronics 1.2 kV 10 A Diode Schottky 3-Pin D2PAK STPSC10H12GY-TR
- RS Stock No.:
- 163-9785
- Mfr. Part No.:
- STPSC10H12GY-TR
- Manufacturer:
- STMicroelectronics
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 163-9785
- Mfr. Part No.:
- STPSC10H12GY-TR
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Peak Reverse Repetitive Voltage (Vrrm) | 1.2 kV | |
| Maximum Continuous Forward Current (If) | 10 A | |
| Product Type | Diode | |
| Rectifier Type | Schottky | |
| Pin Count | 3 | |
| Package Type | TO-263 | |
| Automotive Standard | AEC-Q101, AEC-Q101 | |
| Diode Configuration | Single | |
| Height | 4.6 mm | |
| Length | 10.4 mm | |
| Maximum Forward Voltage (Vf) | 2.25 V | |
| Maximum Operating Temperature | 175 °C | |
| Minimum Operating Temperature | -40 °C | |
| Mount Type | Surface | |
| Peak Non-Repetitive Forward Surge Current (Ifsm) | 420 A | |
| Peak Reverse Current (Ir) | 400 μA | |
| Standards/Approvals | No | |
| Width | 9.35 mm | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Peak Reverse Repetitive Voltage (Vrrm) 1.2 kV | ||
Maximum Continuous Forward Current (If) 10 A | ||
Product Type Diode | ||
Rectifier Type Schottky | ||
Pin Count 3 | ||
Package Type TO-263 | ||
Automotive Standard AEC-Q101, AEC-Q101 | ||
Diode Configuration Single | ||
Height 4.6 mm | ||
Length 10.4 mm | ||
Maximum Forward Voltage (Vf) 2.25 V | ||
Maximum Operating Temperature 175 °C | ||
Minimum Operating Temperature -40 °C | ||
Mount Type Surface | ||
Peak Non-Repetitive Forward Surge Current (Ifsm) 420 A | ||
Peak Reverse Current (Ir) 400 μA | ||
Standards/Approvals No | ||
Width 9.35 mm | ||
The SiC diode, available in TO-220AC and D²PAK, is an ultrahigh performance power Schottky rectifier. It is manufactured using a silicon carbide substrate. The wide band-gap material allows the design of a low VF Schottky diode structure with a 1200 V rating. Due to the Schottky construction, no recovery is shown at turn-off and ringing patterns are negligible. The minimal capacitive turn-off behaviour is independent of temperature. Especially suited for use in PFC and secondary side applications, this ST SiC diode will boost the performance in hard switching conditions. This rectifier will enhance the performance of the targeted application. Its high forward surge capability ensures a good robustness during transient phases
No or negligible reverse recovery
Switching behavior independent of temperature
Robust high voltage periphery
PPAP capable
Operating Temp. from -40 °C to 175 °C
Related links
- STMicroelectronics 1.2 kV 10 A Diode Schottky 3-Pin D2PAK STPSC10H12GY-TR
- STMicroelectronics 1.2 kV 10 A Diode 2-Pin D2PAK STPSC10H12G2Y-TR
- STMicroelectronics 1.2 kV 10 A Diode 2-Pin D2PAK STPSC10H12G2-TR
- STMicroelectronics 1.2 kV 10 A Diode Schottky 3-Pin TO-247 LL STPSC20H12CWL
- STMicroelectronics 1.2 kV 20 A Diode 3-Pin D2PAK STPSC20H12G2-TR
- STMicroelectronics 1.2 kV 15 A Diode Switching 3-Pin D2PAK STTH1512G
- STMicroelectronics 1.2 kV 10 A Diode 3-Pin DPAK STPSC10H12B2-TR
- ROHM 1.2 kV 10 A Diode 3-Pin D2PAK SCS210KNHRTRL
