STMicroelectronics 200 V 1 A Diode Switching 2-Pin DO-41 STTH102RL
- RS Stock No.:
- 714-6908
- Mfr. Part No.:
- STTH102RL
- Manufacturer:
- STMicroelectronics
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 714-6908
- Mfr. Part No.:
- STTH102RL
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Mount Type | Through Hole | |
| Product Type | Diode | |
| Package Type | DO-41 | |
| Maximum Continuous Forward Current If | 1A | |
| Peak Reverse Repetitive Voltage Vrrm | 200V | |
| Diode Configuration | Single | |
| Series | STTH102 | |
| Rectifier Type | Switching | |
| Pin Count | 2 | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 50A | |
| Minimum Operating Temperature | -65°C | |
| Peak Reverse Current Ir | 1μA | |
| Maximum Forward Voltage Vf | 970mV | |
| Maximum Operating Temperature | 175°C | |
| Peak Reverse Recovery Time trr | 20ns | |
| Height | 2.71mm | |
| Length | 5.2mm | |
| Diameter | 2.71mm | |
| Width | 2.71mm | |
| Standards/Approvals | RoHS | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Mount Type Through Hole | ||
Product Type Diode | ||
Package Type DO-41 | ||
Maximum Continuous Forward Current If 1A | ||
Peak Reverse Repetitive Voltage Vrrm 200V | ||
Diode Configuration Single | ||
Series STTH102 | ||
Rectifier Type Switching | ||
Pin Count 2 | ||
Peak Non-Repetitive Forward Surge Current Ifsm 50A | ||
Minimum Operating Temperature -65°C | ||
Peak Reverse Current Ir 1μA | ||
Maximum Forward Voltage Vf 970mV | ||
Maximum Operating Temperature 175°C | ||
Peak Reverse Recovery Time trr 20ns | ||
Height 2.71mm | ||
Length 5.2mm | ||
Diameter 2.71mm | ||
Width 2.71mm | ||
Standards/Approvals RoHS | ||
Automotive Standard No | ||
Rectifier Diodes, 1A to 3A, STMicroelectronics
Diodes and Rectifiers, STMicroelectronics
Related links
- STMicroelectronics 200 V 1 A Diode Switching 2-Pin DO-41 STTH102RL
- STMicroelectronics 200 V 1 A Diode Switching 2-Pin DO-41 STTH102
- STMicroelectronics 200 V 1 A Diode Switching 2-Pin DO-214AC STTH102A
- onsemi 200 V 1 A Diode Switching 2-Pin DO-41 MUR120RLG
- STMicroelectronics 600 V 1 A Diode Switching 2-Pin DO-41
- STMicroelectronics 600 V 1 A Diode Switching 2-Pin DO-41 STTH1R06RL
- STMicroelectronics 600 V 1 A Diode Switching 2-Pin DO-41 STTH1L06RL
- STMicroelectronics 600 V 1 A Diode Switching 2-Pin DO-41 STTH1L06
