Taiwan Semiconductor 60 V 3 A Diode Schottky 2-Pin DO-201AD SR306 R0
- RS Stock No.:
- 743-5983
- Mfr. Part No.:
- SR306 R0
- Manufacturer:
- Taiwan Semiconductor
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 743-5983
- Mfr. Part No.:
- SR306 R0
- Manufacturer:
- Taiwan Semiconductor
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Taiwan Semiconductor | |
| Peak Reverse Repetitive Voltage (Vrrm) | 60 V | |
| Maximum Continuous Forward Current (If) | 3 A | |
| Product Type | Diode | |
| Rectifier Type | Schottky | |
| Pin Count | 2 | |
| Package Type | DO-201AD | |
| Diameter | 5.6 mm | |
| Diode Configuration | Single | |
| Length | 9.5 mm | |
| Maximum Operating Temperature | 150 °C | |
| Minimum Operating Temperature | -65 °C | |
| Mount Type | Through Hole | |
| Peak Non-Repetitive Forward Surge Current (Ifsm) | 80 A | |
| Peak Reverse Current (Ir) | 5 mA | |
| Select all | ||
|---|---|---|
Brand Taiwan Semiconductor | ||
Peak Reverse Repetitive Voltage (Vrrm) 60 V | ||
Maximum Continuous Forward Current (If) 3 A | ||
Product Type Diode | ||
Rectifier Type Schottky | ||
Pin Count 2 | ||
Package Type DO-201AD | ||
Diameter 5.6 mm | ||
Diode Configuration Single | ||
Length 9.5 mm | ||
Maximum Operating Temperature 150 °C | ||
Minimum Operating Temperature -65 °C | ||
Mount Type Through Hole | ||
Peak Non-Repetitive Forward Surge Current (Ifsm) 80 A | ||
Peak Reverse Current (Ir) 5 mA | ||
- COO (Country of Origin):
- CN
Schottky Barrier Diodes, 2A to 9A, Taiwan Semiconductor
Low power loss
Low foward voltage drop
High current capability
Diodes and Rectifiers, Taiwan Semiconductor
Related links
- Taiwan Semiconductor 60 V 3 A Diode Schottky 2-Pin DO-201AD SR306 R0
- Taiwan Semiconductor 100 V 3 A Diode Schottky 2-Pin DO-201AD SR310 R0
- Taiwan Semiconductor 60 V 3 A Diode Schottky 2-Pin DO-214AC SK36A R2
- Taiwan Semiconductor 400 V 3 A Diode Switching 2-Pin DO-201AD HER305G R0
- Taiwan Semiconductor 400 V 3 A Diode Switching 2-Pin DO-201AD SF36G R0
- Taiwan Semiconductor 40 V 3 A Diode Rectifier Diode 2-Pin DO-201AD 1N5822 R0
- Taiwan Semiconductor 60 V 2 A Diode Schottky 2-Pin DO-214AA
- Taiwan Semiconductor 60 V 1 A Diode Schottky 2-Pin DO-214AA
