DiodesZetex 100 V 2 A Diode Schottky 2-Pin DO-214AA B1100LB-13-F
- RS Stock No.:
- 751-3171
- Mfr. Part No.:
- B1100LB-13-F
- Manufacturer:
- DiodesZetex
Get a bulk buy discount
Add 600 more to save 10%
View bulk pricing optionsSubtotal (1 pack of 50 units)*
€16.40
(exc. VAT)
€20.15
(inc. VAT)
In Stock
- 1,000 unit(s) ready to ship from another location
- Plus 5,450 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 50 - 550 | €0.328 | €16.40 | - |
| 600 - 1450 | €0.295 | €14.75 | 10% |
| 1500 + | €0.262 | €13.10 | 20% |
*price indicative
- RS Stock No.:
- 751-3171
- Mfr. Part No.:
- B1100LB-13-F
- Manufacturer:
- DiodesZetex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Mount Type | Surface | |
| Product Type | Diode | |
| Package Type | DO-214AA | |
| Maximum Continuous Forward Current If | 2A | |
| Peak Reverse Repetitive Voltage Vrrm | 100V | |
| Diode Configuration | Single | |
| Series | B1100 | |
| Rectifier Type | Schottky | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -65°C | |
| Maximum Forward Voltage Vf | 750mV | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 50A | |
| Peak Reverse Current Ir | 5mA | |
| Maximum Operating Temperature | 175°C | |
| Width | 3.94mm | |
| Standards/Approvals | FBI | |
| Length | 4.57mm | |
| Height | 2.3mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Mount Type Surface | ||
Product Type Diode | ||
Package Type DO-214AA | ||
Maximum Continuous Forward Current If 2A | ||
Peak Reverse Repetitive Voltage Vrrm 100V | ||
Diode Configuration Single | ||
Series B1100 | ||
Rectifier Type Schottky | ||
Pin Count 2 | ||
Minimum Operating Temperature -65°C | ||
Maximum Forward Voltage Vf 750mV | ||
Peak Non-Repetitive Forward Surge Current Ifsm 50A | ||
Peak Reverse Current Ir 5mA | ||
Maximum Operating Temperature 175°C | ||
Width 3.94mm | ||
Standards/Approvals FBI | ||
Length 4.57mm | ||
Height 2.3mm | ||
Automotive Standard No | ||
Schottky Barrier Diodes, 2A to 9A, Diodes Inc
Super Barrier Rectifiers (SBR) diodes are the next generation of rectifiers. The two Terminal device has a lower forward voltage (VF) than comparable Schottky diodes while possessing the thermal stability and high reliability characteristics of PN epitaxial diodes.
Diodes and Rectifiers, Diodes Inc
Related links
- DiodesZetex 100 V 2 A Diode Schottky 2-Pin DO-214AA B1100LB-13-F
- DiodesZetex 100 V 2 A Diode Schottky 2-Pin DO-214AA
- DiodesZetex 100 V 2 A Diode Schottky 2-Pin DO-214AA B2100-13-F
- DiodesZetex 100 V 3 A Diode Schottky 2-Pin DO-214AB
- DiodesZetex 100 V 1 A Diode Schottky 2-Pin DO-214AC
- DiodesZetex 100 V 3 A Diode Schottky 2-Pin DO-214AB B3100-13-F
- DiodesZetex 100 V 1 A Diode Schottky 2-Pin DO-214AC B1100-13-F
- DiodesZetex 100 V 2 A Diode Schottky 2-Pin PowerDI123 DFLS2100-7
